Filter Your Search
1 - 1 of 1 results
|
SQP10AJB-33K
YAGEO Corporation
|
Check for Price | Yes | Active | 33 kΩ | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 40 °C | NO | 500 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 800 µm | 32 mm | 9 mm | 48 mm | 9.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.90 |