Filter Your Search
1 - 1 of 1 results
|
SQCSVA240FAQ6A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 24 pF | 250 V | 1 % | 0603 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | MIL-PRF-55681/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 889 µm | 1.6 mm | 813 µm | AVX CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 |