Filter Your Search
1 - 10 of 1,914 results
|
SQBW203R3J
TE Connectivity
|
$0.6537 | Yes | Active | 3.3 Ω | 5 % | 20 W | CHASSIS MOUNT | Radial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, BOX | LUG | 42 mm | 13.5 mm | 60 mm | 14.5 mm | 60mm x 14mm x 13.5mm | TE CONNECTIVITY LTD | Radial, | compliant | EAR99 | 8533.21.00.80 | TE Connectivity | ||
|
SQBW206R8J
TE Connectivity
|
$0.6638 | Yes | Active | 6.8 Ω | 5 % | 20 W | CHASSIS MOUNT | Radial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, BOX | LUG | 42 mm | 13.5 mm | 60 mm | 14.5 mm | 60mm x 14mm x 13.5mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.21.00.80 | TE Connectivity | |||
|
SQBW201K0J
TE Connectivity
|
$0.6837 | Yes | Active | 1 kΩ | 5 % | 20 W | CHASSIS MOUNT | Radial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, BOX | LUG | 42 mm | 13.5 mm | 60 mm | 14.5 mm | 60mm x 14mm x 13.5mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||
|
SQBW30220RJFASTON
TE Connectivity
|
$0.8722 | Yes | Active | 220 Ω | 5 % | 30 W | CHASSIS MOUNT | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 250 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK, BOX | LUG | 39.5mm x 19mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.29.00.00 | TE Connectivity | |||||||||
|
SQBW4015RJFASTON
TE Connectivity
|
$1.1232 | Yes | Active | 15 Ω | 5 % | 40 W | CHASSIS MOUNT | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 2 | RECTANGULAR PACKAGE | BULK, BOX | LUG | 10.5mm x 8mm x 18mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.29.00.00 | TE Connectivity | |||||||||||
|
SQBW2022RJ
TE Connectivity
|
$1.1885 | Yes | Active | 22 Ω | 5 % | 20 W | CHASSIS MOUNT | Radial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, BOX | LUG | 42 mm | 13.5 mm | 60 mm | 14.5 mm | 60mm x 14mm x 13.5mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.21.00.80 | TE Connectivity | |||
|
SQBW2015RJ
TE Connectivity
|
$1.2132 | Yes | Active | 15 Ω | 5 % | 20 W | CHASSIS MOUNT | Radial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, BOX | LUG | 42 mm | 13.5 mm | 60 mm | 14.5 mm | 60mm x 14mm x 13.5mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.21.00.80 | TE Connectivity | |||
|
SQBW20100RJ
TE Connectivity
|
$1.2215 | Yes | Active | 100 Ω | 5 % | 20 W | CHASSIS MOUNT | Radial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, BOX | LUG | 42 mm | 13.5 mm | 60 mm | 14.5 mm | 60mm x 14mm x 13.5mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||
|
SQBW201R5J
TE Connectivity
|
$1.2665 | Yes | Active | 1.5 Ω | 5 % | 20 W | CHASSIS MOUNT | Radial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, BOX | LUG | 42 mm | 13.5 mm | 60 mm | 14.5 mm | 60mm x 14mm x 13.5mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.21.00.80 | TE Connectivity | |||
|
SQBW40100RJFASTON
TE Connectivity
|
$1.3071 | Yes | Active | 100 Ω | 5 % | 40 W | CHASSIS MOUNT | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 2 | RECTANGULAR PACKAGE | BULK, BOX | LUG | 10.5mm x 8mm x 18mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.29.00.00 | TE Connectivity |