Filter Your Search
1 - 2 of 2 results
|
SQ48T08060-NCC0G
Bel Fuse
|
Check for Price | Yes | Active | 48 V | 6 V | 75 V | 36 V | 4.8 V | 6.6 V | 8 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 86.5 % | 1 | HYBRID | 48 W | R-XDMA-P8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 22.76 mm | 58.42 mm | 12.7 mm | BEL FUSE INC | , | compliant | EAR99 | |||||
|
SQ48T08060-NCC0G
Bel Power Solutions
|
Check for Price | Yes | Yes | Transferred | 48 V | 6 V | 75 V | 36 V | 4.8 V | 6.6 V | 8 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 86.5 % | 1 | HYBRID | R-XDMA-P8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 22.76 mm | 58.42 mm | POWER-ONE INC | , | compliant | EAR99 | MODULE | Bel Power Solutions |