Filter Your Search
1 - 2 of 2 results
|
SQ2308CES-T1-GE3
Vishay Intertechnologies
|
$0.3115 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 2.3 A | 150 mΩ | 2.5 mJ | 18 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 9 A | SILICON | 35 ns | 19 ns | TO-236AB | R-PDSO-G3 | e3 | 1 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, TO-236, 3 PIN | unknown | EAR99 | Vishay | ||
|
SQ2308CES-T1_GE3
Vishay Intertechnologies
|
$0.3873 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 2.3 A | 150 mΩ | 2.5 mJ | 18 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 9 A | SILICON | 35 ns | 19 ns | TO-236AB | R-PDSO-G3 | e3 | 1 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | TO-236, SOT-23, 3 PIN | compliant | EAR99 | Vishay |