Filter Your Search
1 - 3 of 3 results
Select Parts | Part Number |
---|
|
SQ1431EH-T1_GE3
Vishay Intertechnologies
|
||
|
SQ1431EH-T1-GE3
Vishay Intertechnologies
|
||
|
SQ1431EH-T1-GE3
Vishay Siliconix
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Polarity/Channel Type |
Surface Mount
|
Configuration |
Number of Terminals
|
DS Breakdown Voltage-Min
|
Number of Elements |
Drain Current-Max (ID)
|
Drain-source On Resistance-Max
|
Feedback Cap-Max (Crss)
|
FET Technology |
Operating Mode
|
Power Dissipation-Max (Abs)
|
Transistor Element Material
|
JESD-30 Code
|
Qualification Status
|
Reference Standard
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
Samacsys Manufacturer
|
Part Package Code
|
Pin Count
|
Yes | Active | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 20 V | 2 | 800 mA | 280 mΩ | 12 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.5 W | SILICON | R-PDSO-G6 | AEC-Q101 | 175 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | SC-70, SOT-363, 6 PIN | unknown | EAR99 | Vishay | ||||
Yes | Active | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 20 V | 2 | 800 mA | 280 mΩ | 12 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.5 W | SILICON | R-PDSO-G6 | AEC-Q101 | 175 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | Vishay | ||||
Transferred | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 30 V | 1 | 3 A | 175 mΩ | 35 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | R-PDSO-G6 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | VISHAY SILICONIX | HALOGEN FREE AND ROHS COMPLIANT, SC-70, 6 PIN | unknown | EAR99 | SC-70 | 6 |
|
SQ1431EH-T1_GE3
Vishay Intertechnologies
|
$0.3340 | Yes | Active | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 20 V | 2 | 800 mA | 280 mΩ | 12 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.5 W | SILICON | R-PDSO-G6 | AEC-Q101 | 175 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | SC-70, SOT-363, 6 PIN | unknown | EAR99 | Vishay | |||||
|
SQ1431EH-T1-GE3
Vishay Intertechnologies
|
Check for Price | Yes | Active | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 20 V | 2 | 800 mA | 280 mΩ | 12 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.5 W | SILICON | R-PDSO-G6 | AEC-Q101 | 175 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | Vishay | |||||
|
SQ1431EH-T1-GE3
Vishay Siliconix
|
Check for Price | Transferred | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 30 V | 1 | 3 A | 175 mΩ | 35 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | R-PDSO-G6 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | VISHAY SILICONIX | HALOGEN FREE AND ROHS COMPLIANT, SC-70, 6 PIN | unknown | EAR99 | SC-70 | 6 |