Filter Your Search
1 - 5 of 5 results
|
SPX431LAM1-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 2.503 V | 2.49 V | 2.515 V | 1 | YES | YES | OUTPUT CAN BE ADJUSTED FROM 2.503V TO 20V WITH TWO EXTERNAL RESISTORS | TWO TERMINAL VOLTAGE REFERENCE | 1 | OTHER | R-PSSO-F3 | e3 | Not Qualified | 2 | 105 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | SIPEX CORP | SOT-89, 3 PIN | unknown | ||||||||||
|
SPX431LAM1
Sipex Corporation
|
Check for Price | No | Obsolete | 2.503 V | 2.49 V | 2.515 V | 10 mA | 1 | YES | YES | OUTPUT CAN BE ADJUSTED FROM 2.503V TO 20V WITH TWO EXTERNAL RESISTORS | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | OTHER | R-PSSO-F3 | e0 | Not Qualified | 1 | 105 °C | 240 | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | SIPEX CORP | SOT-89, 3 PIN | unknown | ||||||||
|
SPX431LAM1/TR
Sipex Corporation
|
Check for Price | No | Obsolete | 2.503 V | 2.49 V | 2.515 V | 1 | YES | YES | OUTPUT CAN BE ADJUSTED FROM 2.503V TO 20V WITH TWO EXTERNAL RESISTORS | TWO TERMINAL VOLTAGE REFERENCE | 1 | OTHER | R-PSSO-F3 | e0 | Not Qualified | 1 | 105 °C | 240 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | SIPEX CORP | SOT-89, 3 PIN | unknown | |||||||||||
|
SPX431LAM1/TR
Exar Corporation
|
Check for Price | No | No | Obsolete | 2.503 V | 2.5 V | 20 V | 100 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | Not Qualified | 3 | PLASTIC/EPOXY | TO-243 | YES | EXAR CORP | , TO-243 | unknown | SOT-89 | 3 | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
SPX431LAM1-L
Sipex Corporation
|
Check for Price | Yes | Transferred | 2.503 V | 2.49 V | 2.515 V | 1 | YES | YES | OUTPUT CAN BE ADJUSTED FROM 2.503V TO 20V WITH TWO EXTERNAL RESISTORS | TWO TERMINAL VOLTAGE REFERENCE | 1 | OTHER | R-PSSO-F3 | e3 | Not Qualified | 2 | 105 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | SIPEX CORP | SOT-89, 3 PIN | unknown |