Filter Your Search
1 - 7 of 7 results
|
SPX431CS-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 2.495 V | 2.445 V | 2.545 V | 2.495 V | 36 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | THREE TERMINAL VOLTAGE REFERENCE | 1 | 80.16 ppm/°C | OTHER | R-PDSO-G8 | e3 | Not Qualified | 1 | 105 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SIPEX CORP | ROHS COMPLIANT, MS-012AA, SOIC-8 | unknown | ||||||||||
|
SPX431CS/TR
Sipex Corporation
|
Check for Price | No | Obsolete | 2.495 V | 2.445 V | 2.545 V | 2.495 V | 36 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | 80.16 ppm/°C | OTHER | R-PDSO-G8 | e0 | Not Qualified | 1 | 105 °C | 240 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SIPEX CORP | MS-012AA, SOIC-8 | unknown | |||||||||||
|
SPX431CS-L
Sipex Corporation
|
Check for Price | Yes | Transferred | 2.495 V | 2.445 V | 2.545 V | 2.495 V | 36 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | THREE TERMINAL VOLTAGE REFERENCE | 1 | 80.16 ppm/°C | OTHER | R-PDSO-G8 | e3 | Not Qualified | 1 | 105 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SIPEX CORP | ROHS COMPLIANT, MS-012AA, SOIC-8 | unknown | ||||||||||
|
SPX431CS
Exar Corporation
|
Check for Price | No | No | Obsolete | 2.495 V | 2.445 V | 2.545 V | 150 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | OTHER | R-PDSO-G8 | Not Qualified | 105 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | EXAR CORP | SOP, SOP8,.25 | compliant | SOIC | 8 | EAR99 | 8542.39.00.01 | ||||||||||||||
|
SPX431CS-L
Exar Corporation
|
Check for Price | Yes | Obsolete | 2.495 V | 2.445 V | 2.545 V | 150 mA | 2.495 V | 36 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 80.16 ppm/°C | OTHER | R-PDSO-G8 | e3 | Not Qualified | 1 | 105 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | EXAR CORP | SOP, SOP8,.25 | unknown | SOIC | 8 | EAR99 | 8542.39.00.01 | ||||
|
SPX431CS-L/TR
Exar Corporation
|
Check for Price | Yes | Obsolete | 2.495 V | 2.445 V | 2.545 V | 150 mA | 2.495 V | 36 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 80.16 ppm/°C | OTHER | R-PDSO-G8 | e3 | Not Qualified | 1 | 105 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | EXAR CORP | SOP, SOP8,.25 | unknown | SOIC | 8 | EAR99 | 8542.39.00.01 | ||||
|
SPX431CS
Sipex Corporation
|
Check for Price | No | Obsolete | 2.495 V | 2.445 V | 2.545 V | 2.495 V | 36 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | 80.16 ppm/°C | OTHER | R-PDSO-G8 | e0 | Not Qualified | 1 | 105 °C | 240 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SIPEX CORP | MS-012AA, SOIC-8 | unknown |