Filter Your Search
1 - 1 of 1 results
|
SPX431AM-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 2.503 V | 2.49 V | 2.515 V | 2.503 V | 36 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.503V TO 36V | THREE TERMINAL VOLTAGE REFERENCE | 1 | 79.904 ppm/°C | OTHER | R-PDSO-G3 | e3 | Not Qualified | 1 | 105 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | SIPEX CORP | ROHS COMPLIANT, TO-236AB, SOT-23, 3 PIN | unknown |