Filter Your Search
1 - 2 of 2 results
|
SPX4040A3S-5.0
Exar Corporation
|
Check for Price | No | Obsolete | 5 V | 4.852 V | 5.148 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 50 ppm/°C | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9116 mm | 4.8895 mm | 1.7526 mm | EXAR CORP | SOIC | SOP, | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
SPX4040A3S-5.0
Sipex Corporation
|
Check for Price | No | Transferred | 5 V | 4.852 V | 5.148 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 50 ppm/°C | INDUSTRIAL | 2 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9116 mm | 4.8895 mm | 1.7526 mm | SIPEX CORP | SOIC-8 | unknown |