Filter Your Search
1 - 10 of 10 results
|
SPX3940AM3-3-3
Sipex Corporation
|
Check for Price | No | Obsolete | 16 V | 4.3 V | 3.3 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 1 | 3.383 V | 3.217 V | 2.5 % | R-PDSO-G4 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | SIPEX CORP | TO-261AA, SOT-223, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
SPX3940AM3-3.3-L/TR
Sipex Corporation
|
Check for Price | Transferred | 16 V | 4.3 V | 3.3 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 1 | 3.383 V | 3.217 V | R-PDSO-G4 | Not Qualified | 125 °C | -40 °C | 260 | 5 | 4 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | 2.3 mm | DUAL | 3.505 mm | 6.5024 mm | 1.7 mm | SIPEX CORP | LEAD FREE, SOT-223, 4 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
SPX3940AM3-3.3-L/TR
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 16 V | 4.3 V | 3.3 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 1 | 3.383 V | 3.217 V | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.505 mm | 6.5024 mm | 1.7 mm | EXAR CORP | LSOP, | compliant | Fixed,Positive,Single Output,Ldo | SOT-223 | 4 | EAR99 | 8542.39.00.01 | ||||||||
|
SPX3940AM3-3.3-L/TR
MaxLinear Inc
|
Check for Price | Yes | Obsolete | 16 V | 4.3 V | 3.3 V | 200 mV | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 0.0495 % | 1 | 3.383 V | 3.217 V | 2.5 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.505 mm | 6.5024 mm | 1.7 mm | MAXLINEAR INC | LSOP, | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | |||||||
|
SPX3940AM3-3.3-L
MaxLinear Inc
|
Check for Price | Yes | Obsolete | 16 V | 4.3 V | 3.3 V | 200 mV | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 0.0495 % | 1 | 3.383 V | 3.217 V | 2.5 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.505 mm | 6.5024 mm | 1.7 mm | MAXLINEAR INC | LSOP, | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | ||||||||
|
SPX3940AM3-3.3/TR
Sipex Corporation
|
Check for Price | No | Obsolete | 16 V | 4.3 V | 3.3 V | 200 mV | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 0.0495 % | 1 | 3.383 V | 3.217 V | 2.5 % | R-PDSO-G4 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | TIN LEAD | GULL WING | 2.3 mm | DUAL | 3.505 mm | 6.5024 mm | 1.7 mm | SIPEX CORP | SOT-223, 4 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||
|
SPX3940AM3-3.3
Sipex Corporation
|
Check for Price | No | Obsolete | 16 V | 4.3 V | 3.3 V | 200 mV | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 0.0495 % | 1 | 3.383 V | 3.217 V | 2.5 % | R-PDSO-G4 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN LEAD | GULL WING | 2.3 mm | DUAL | 3.505 mm | 6.5024 mm | 1.7 mm | SIPEX CORP | SOT-223, 4 PIN | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||
|
SPX3940AM3-3.3-L
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 16 V | 4.3 V | 3.3 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 1 | 3.383 V | 3.217 V | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.505 mm | 6.5024 mm | 1.7 mm | EXAR CORP | LSOP, | compliant | Fixed,Positive,Single Output,Ldo | SOT-223 | 4 | EAR99 | 8542.39.00.01 | ||||||||
|
SPX3940AM3-3.3-L
Sipex Corporation
|
Check for Price | Transferred | 16 V | 4.3 V | 3.3 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 1 | 3.383 V | 3.217 V | R-PDSO-G4 | Not Qualified | 125 °C | -40 °C | 260 | 5 | 4 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | 2.3 mm | DUAL | 3.505 mm | 6.5024 mm | 1.7 mm | SIPEX CORP | LEAD FREE, SOT-223, 4 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
SPX3940AM3-3-3/TR
Sipex Corporation
|
Check for Price | No | Obsolete | 16 V | 4.3 V | 3.3 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 1 | 3.383 V | 3.217 V | 2.5 % | R-PDSO-G4 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | SIPEX CORP | TO-261AA, SOT-223, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo |