Filter Your Search
1 - 9 of 9 results
|
SPX3940AM3-1.8-L
MaxLinear Inc
|
Check for Price | Yes | Obsolete | 16 V | 2.8 V | 1.8 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 1 | 1.845 V | 1.755 V | 2.5 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.505 mm | 6.5024 mm | 1.7 mm | MAXLINEAR INC | LSOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||
|
SPX3940AM3-1-8/TR
Sipex Corporation
|
Check for Price | No | Obsolete | 16 V | 2.8 V | 1.8 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 1.845 V | 1.755 V | 2.5 % | R-PDSO-G4 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | SIPEX CORP | TO-261AA, SOT-223, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||
|
SPX3940AM3-1.8-L
Sipex Corporation
|
Check for Price | Transferred | 16 V | 2.8 V | 1.8 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 1 | 1.845 V | 1.755 V | R-PDSO-G4 | Not Qualified | 125 °C | -40 °C | 260 | 5 | 4 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | 2.3 mm | DUAL | 3.505 mm | 6.5024 mm | 1.7 mm | SIPEX CORP | LEAD FREE, SOT-223, 4 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
SPX3940AM3-1.8/TR
Sipex Corporation
|
Check for Price | No | Obsolete | 16 V | 2.8 V | 1.8 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 1 | 1.845 V | 1.755 V | 2.5 % | R-PDSO-G4 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | TIN LEAD | GULL WING | 2.3 mm | DUAL | 3.505 mm | 6.5024 mm | 1.7 mm | SIPEX CORP | LSOP, | unknown | Fixed,Positive,Single Output,Ldo | |||||||||
|
SPX3940AM3-1.8-L/TR
Sipex Corporation
|
Check for Price | Transferred | 16 V | 2.8 V | 1.8 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 1 | 1.845 V | 1.755 V | R-PDSO-G4 | Not Qualified | 125 °C | -40 °C | 260 | 5 | 4 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | 2.3 mm | DUAL | 3.505 mm | 6.5024 mm | 1.7 mm | SIPEX CORP | LEAD FREE, SOT-223, 4 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
SPX3940AM3-1.8-L
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 16 V | 2.8 V | 1.8 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 1 | 1.845 V | 1.755 V | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.505 mm | 6.5024 mm | 1.7 mm | EXAR CORP | LEAD FREE, SOT-223, 4 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOT-223 | 4 | ||||||
|
SPX3940AM3-1-8
Sipex Corporation
|
Check for Price | No | Obsolete | 16 V | 2.8 V | 1.8 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 1.845 V | 1.755 V | 2.5 % | R-PDSO-G4 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | SIPEX CORP | TO-261AA, SOT-223, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||
|
SPX3940AM3-1.8-L/TR
MaxLinear Inc
|
Check for Price | Yes | Obsolete | 16 V | 2.8 V | 1.8 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 1 | 1.845 V | 1.755 V | 2.5 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.505 mm | 6.5024 mm | 1.7 mm | MAXLINEAR INC | LSOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||
|
SPX3940AM3-1.8
Sipex Corporation
|
Check for Price | No | Obsolete | 16 V | 2.8 V | 1.8 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 1 | 1.845 V | 1.755 V | 2.5 % | R-PDSO-G4 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN LEAD | GULL WING | 2.3 mm | DUAL | 3.505 mm | 6.5024 mm | 1.7 mm | SIPEX CORP | LSOP, | unknown | Fixed,Positive,Single Output,Ldo |