Filter Your Search
1 - 10 of 381 results
|
SPX3940T-5-0/TR
Sipex Corporation
|
Check for Price | No | Obsolete | 16 V | 6 V | 5 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 1 | 5.175 V | 4.825 V | 3.5 % | R-PSSO-G3 | e0 | Not Qualified | 3 | 125 °C | -40 °C | 225 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 2.54 mm | SINGLE | 8.965 mm | 10.16 mm | 5.08 mm | SIPEX CORP | TO-263AA, TO-263, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||
|
SPX3940M3-2.5-L
Sipex Corporation
|
Check for Price | Transferred | 16 V | 3.5 V | 2.5 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 1 | 2.588 V | 2.412 V | R-PDSO-G4 | Not Qualified | 125 °C | -40 °C | 260 | 5 | 4 | PLASTIC/EPOXY | LSOP | SOT-223 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | 2.3 mm | DUAL | 3.505 mm | 6.5024 mm | 1.7 mm | SIPEX CORP | LEAD FREE, SOT-223, 4 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
SPX3940AM3-L-3.3/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 16 V | 4.3 V | 3.3 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 1 | 3.383 V | 3.217 V | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | LSOP | SOT-223 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.505 mm | 6.5024 mm | 1.7 mm | SIPEX CORP | SOT-223, 4 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
SPX3940M3-2.5/TR
Sipex Corporation
|
Check for Price | No | Obsolete | 16 V | 3.5 V | 2.5 V | 200 mV | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 0.0375 % | 1 | 2.588 V | 2.412 V | 3.5 % | R-PDSO-G4 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | LSOP | SOT-223 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | TIN LEAD | GULL WING | 2.3 mm | DUAL | 3.505 mm | 6.5024 mm | 1.7 mm | SIPEX CORP | SOT-223, 4 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||
|
SPX3940T-5-0
Sipex Corporation
|
Check for Price | No | Obsolete | 16 V | 6 V | 5 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 1 | 5.175 V | 4.825 V | 3.5 % | R-PSSO-G3 | e0 | Not Qualified | 3 | 125 °C | -40 °C | 225 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.54 mm | SINGLE | 8.965 mm | 10.16 mm | 5.08 mm | SIPEX CORP | TO-263AA, TO-263, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||
|
SPX3940AM3-5.0-L/TR
MaxLinear Inc
|
Check for Price | Yes | Obsolete | 16 V | 6 V | 5 V | 200 mV | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 0.075 % | 1 | 5.125 V | 4.875 V | 2.5 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | LSOP | SOT-223 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.505 mm | 6.5024 mm | 1.7 mm | MAXLINEAR INC | LSOP, | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | |||||||
|
SPX3940T-L-5.0/TR
MaxLinear Inc
|
Check for Price | Yes | Obsolete | 16 V | 6 V | 5 V | 200 mV | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 0.075 % | 1 | 5.175 V | 4.825 V | 3.5 % | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 9.017 mm | 10.16 mm | 5.08 mm | MAXLINEAR INC | TO-263, | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | ||||||
|
SPX3940M3-2-5
Sipex Corporation
|
Check for Price | No | Obsolete | 16 V | 3.5 V | 2.5 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 1 | 2.588 V | 2.412 V | 3.5 % | R-PDSO-G4 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 4 | PLASTIC/EPOXY | SOP | SOT-223-4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | SIPEX CORP | TO-261AA, SOT-223, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
SPX3940AU-5.0-L
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 16 V | 6 V | 5 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 1 | 5.125 V | 4.875 V | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | EXAR CORP | , | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | SFM | 3 | ||||||||||||||
|
SPX3940AT-5-0
Sipex Corporation
|
Check for Price | No | Obsolete | 16 V | 6 V | 5 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 1 | 5.125 V | 4.875 V | 2.5 % | R-PSSO-G3 | Not Qualified | 3 | 125 °C | -40 °C | 225 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | SINGLE | 8.965 mm | 10.16 mm | 5.08 mm | SIPEX CORP | TO-263AA, TO-263, 3 PIN | compliant | Fixed,Positive,Single Output,Ldo |