Parametric results for: SPX385M-2.5TR under Voltage References

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: spx385m25tr
Select parts from the table below to compare.
Compare
Compare
SPX385M-2.5/TR
Exar Corporation
Check for Price Yes Obsolete 2.5 V 2.45 V 2.55 V 1 YES NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 100 ppm/°C INDUSTRIAL 2 % R-PDSO-G3 e3 Not Qualified 1 85 °C -40 °C 260 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.12 mm EXAR CORP SOT-23 TSSOP, TO-236 3 unknown EAR99 8542.39.00.01
SPX385M-2.5/TR
Sipex Corporation
Check for Price No Transferred 2.5 V 2.45 V 2.55 V 1 YES YES TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 100 ppm/°C INDUSTRIAL 2 % R-PDSO-G3 e0 Not Qualified 1 85 °C -40 °C 240 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.12 mm SIPEX CORP TO-236AB, SOT-23, 3 PIN unknown