Filter Your Search
1 - 10 of 11 results
|
SPX3819M5-L-1.5
MaxLinear Inc
|
Check for Price | Yes | Obsolete | 16 V | 2.5 V | 1.5 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 1.515 V | 1.485 V | 1 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MAXLINEAR INC | LEAD FREE, MO-178AA, SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
SPX3819M5-L-1-5/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 16 V | 2.5 V | 1.5 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 1.515 V | 1.485 V | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | SIPEX CORP | LEAD FREE, MO-178AA, SOT-23, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo | EXAR | |||||||||||||||
|
SPX3819M5-L-1-5/TR
MaxLinear Inc
|
Check for Price | Yes | Active | 16 V | 2.5 V | 1.5 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 1.515 V | 1.485 V | 1 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MAXLINEAR INC | ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | MaxLinear, Inc. | |||||||||||
|
SPX3819M5-L-1.5/TR
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 16 V | 2.5 V | 1.5 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 1.515 V | 1.485 V | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | EXAR CORP | LSSOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOIC | 5 | |||||||||||||
|
SPX3819M5-L-1.5/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 16 V | 2.5 V | 1.5 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 1.515 V | 1.485 V | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | SIPEX CORP | LEAD FREE, MO-178AA, SOT-23, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||
|
SPX3819M5-L-1-5
Sipex Corporation
|
Check for Price | Yes | Transferred | 16 V | 2.5 V | 1.5 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 1.515 V | 1.485 V | 1 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | SIPEX CORP | LEAD FREE, MO-178AA, SOT-23, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo | EXAR | ||||||||||||||
|
SPX3819M5-L-1-5
Exar Corporation
|
Check for Price | Yes | Obsolete | 16 V | 2.5 V | 1.5 V | 340 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 20 V | 0.02025 % | 1 | 1.515 V | 1.485 V | BIPOLAR | 2 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | SIPEX CORP | LEAD FREE, MO-178AA, SOT-23, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo | EXAR | |||||||||
|
SPX3819M5-L-1-5/TR
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 16 V | 2.5 V | 1.5 V | 340 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 20 V | 0.02025 % | 1 | 1.515 V | 1.485 V | BIPOLAR | 2 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | EXAR CORP | ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | EXAR | SOIC | 5 | |||
|
SPX3819M5-L-1.5/TR
MaxLinear Inc
|
Check for Price | Yes | Active | 16 V | 2.5 V | 1.5 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 1.515 V | 1.485 V | 1 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MAXLINEAR INC | LSSOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
SPX3819M5-L-1.5
Sipex Corporation
|
Check for Price | Yes | Transferred | 16 V | 2.5 V | 1.5 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 1.515 V | 1.485 V | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | SIPEX CORP | LEAD FREE, MO-178AA, SOT-23, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo |