Filter Your Search
1 - 5 of 5 results
|
SPX2931N-L-3-5/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 26 V | 3 V | 3.5 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 3.675 V | 3.325 V | 5 % | R-PBCY-W3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | RECTANGULAR | CYLINDRICAL | TR | NO | MATTE TIN | WIRE | BOTTOM | SIPEX CORP | LEAD FREE, TO-92, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
SPX2931N-L-3-5
Sipex Corporation
|
Check for Price | Yes | Obsolete | 26 V | 3 V | 3.5 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 3.675 V | 3.325 V | 5 % | R-PBCY-W3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | RECTANGULAR | CYLINDRICAL | NO | Matte Tin (Sn) | WIRE | BOTTOM | SIPEX CORP | LEAD FREE, TO-92, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||
|
SPX2931N-L-3.5
Sipex Corporation
|
Check for Price | Yes | Obsolete | 26 V | 3 V | 3.5 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 3.675 V | 3.325 V | 5 % | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | SIPEX CORP | LEAD FREE, TO-92, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||
|
SPX2931N-L-3.5/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 26 V | 3 V | 3.5 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 3.675 V | 3.325 V | 5 % | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | TR | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | SIPEX CORP | LEAD FREE, TO-92, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
SPX2931N-L-3-5/TR
Exar Corporation
|
Check for Price | Yes | Obsolete | 26 V | 3 V | 3.5 V | 300 mV | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 30 V | 0.03 % | 0.05 % | 1 | 3.675 V | 3.325 V | BIPOLAR | 5 % | R-PBCY-W3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | RECTANGULAR | CYLINDRICAL | TR | NO | MATTE TIN | WIRE | 1.27 mm | BOTTOM | EXAR CORP | LEAD FREE, TO-92, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | TO-92 | 3 | EAR99 | 8542.39.00.01 |