Filter Your Search
1 - 6 of 6 results
|
SPX2931M1-3.3-L/TR
MaxLinear Inc
|
Check for Price | Yes | Contact Manufacturer | 26 V | 4 V | 3.3 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 3.465 V | 3.135 V | 5 % | R-PSSO-F3 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | MAXLINEAR INC | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||
|
SPX2931M1-3.3-L/TR
Sipex Corporation
|
Check for Price | Transferred | 26 V | 4 V | 3.3 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 3.465 V | 3.135 V | R-PSSO-F3 | Not Qualified | 125 °C | -40 °C | 260 | 5 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | SIPEX CORP | LEAD FREE, SOT-89, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||
![]() |
SPX2931M1-3.3-L
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 26 V | 4 V | 3.3 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 3.465 V | 3.135 V | R-PSSO-F3 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | EXAR CORP | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOT-89 | 3 | ||||||
|
SPX2931M1-3.3-L
Sipex Corporation
|
Check for Price | Transferred | 26 V | 4 V | 3.3 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 3.465 V | 3.135 V | R-PSSO-F3 | Not Qualified | 125 °C | -40 °C | 260 | 5 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | SIPEX CORP | LEAD FREE, SOT-89, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
SPX2931M1-3.3-L
MaxLinear Inc
|
Check for Price | Yes | Contact Manufacturer | 26 V | 4 V | 3.3 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 3.465 V | 3.135 V | 5 % | R-PSSO-F3 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | MAXLINEAR INC | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||
![]() |
SPX2931M1-3.3-L/TR
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 26 V | 4 V | 3.3 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 3.465 V | 3.135 V | R-PSSO-F3 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | EXAR CORP | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOT-89 | 3 |