Parametric results for: SPX2930M1-3.3 under Linear Regulator ICs

Filter Your Search

1 - 9 of 9 results

|
-
Manufacturer Part Number: spx2930m133
Select parts from the table below to compare.
Compare
Compare
SPX2930M1-3.3/TR
Sipex Corporation
Check for Price No Transferred 26 V 3 V 3.3 V 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 1 3.465 V 3.135 V 5 % R-PSSO-F3 e0 Not Qualified 1 85 °C -40 °C 3 PLASTIC/EPOXY SOF TO-243 RECTANGULAR SMALL OUTLINE TR YES TIN LEAD FLAT 1.5 mm SINGLE 2.5 mm 4.5 mm 1.6 mm SIPEX CORP SOT-89, 3 PIN unknown Fixed,Positive,Single Output,Ldo
SPX2930M1-3.3-L
Exar Corporation
Check for Price Yes Yes Transferred 26 V 4 V 3.3 V 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 1 3.465 V 3.135 V R-PSSO-F3 e3 Not Qualified 2 85 °C -40 °C 3 PLASTIC/EPOXY SOF RECTANGULAR SMALL OUTLINE YES MATTE TIN FLAT 1.5 mm SINGLE 2.5 mm 4.5 mm 1.6 mm EXAR CORP , compliant Fixed,Positive,Single Output,Ldo SOT-89 3 EAR99 8542.39.00.01
SPX2930M1-3.3-L/TR
Sipex Corporation
Check for Price Yes Transferred 26 V 4 V 3.3 V 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 1 3.465 V 3.135 V R-PSSO-F3 e3 Not Qualified 2 85 °C -40 °C 3 PLASTIC/EPOXY SOF RECTANGULAR SMALL OUTLINE YES MATTE TIN FLAT 1.5 mm SINGLE 2.5 mm 4.5 mm 1.6 mm SIPEX CORP LEAD FREE, SOT-89, 3 PIN compliant Fixed,Positive,Single Output,Ldo
SPX2930M1-3.3
Sipex Corporation
Check for Price No Obsolete 26 V 3 V 3.3 V 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 1 3.465 V 3.135 V 5 % R-PSSO-F3 e0 Not Qualified 1 85 °C -40 °C 3 PLASTIC/EPOXY SOF TO-243 RECTANGULAR SMALL OUTLINE YES TIN LEAD FLAT 1.5 mm SINGLE 2.5 mm 4.5 mm 1.6 mm SIPEX CORP SOT-89, 3 PIN unknown Fixed,Positive,Single Output,Ldo
SPX2930M1-3.3-L/TR
Exar Corporation
Check for Price Yes Yes Transferred 26 V 4 V 3.3 V 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 1 3.465 V 3.135 V R-PSSO-F3 e3 Not Qualified 2 85 °C -40 °C 3 PLASTIC/EPOXY SOF RECTANGULAR SMALL OUTLINE YES MATTE TIN FLAT 1.5 mm SINGLE 2.5 mm 4.5 mm 1.6 mm EXAR CORP , compliant Fixed,Positive,Single Output,Ldo SOT-89 3 EAR99 8542.39.00.01
SPX2930M1-3.3-L/TR
MaxLinear Inc
Check for Price Yes Contact Manufacturer 26 V 4 V 3.3 V 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 1 3.465 V 3.135 V 5 % R-PSSO-F3 e3 Not Qualified 2 85 °C -40 °C 3 PLASTIC/EPOXY SOF RECTANGULAR SMALL OUTLINE TR YES MATTE TIN FLAT 1.5 mm SINGLE 2.5 mm 4.5 mm 1.6 mm MAXLINEAR INC , compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01
SPX2930M1-3.3-L
MaxLinear Inc
Check for Price Yes Contact Manufacturer 26 V 4 V 3.3 V 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 1 3.465 V 3.135 V 5 % R-PSSO-F3 e3 Not Qualified 2 85 °C -40 °C 3 PLASTIC/EPOXY SOF RECTANGULAR SMALL OUTLINE YES MATTE TIN FLAT 1.5 mm SINGLE 2.5 mm 4.5 mm 1.6 mm MAXLINEAR INC , compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01
SPX2930M1-3.3-L
Sipex Corporation
Check for Price Yes Transferred 26 V 4 V 3.3 V 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 1 3.465 V 3.135 V R-PSSO-F3 e3 Not Qualified 2 85 °C -40 °C 3 PLASTIC/EPOXY SOF RECTANGULAR SMALL OUTLINE YES MATTE TIN FLAT 1.5 mm SINGLE 2.5 mm 4.5 mm 1.6 mm SIPEX CORP LEAD FREE, SOT-89, 3 PIN compliant Fixed,Positive,Single Output,Ldo
SPX2930M1-3.3/TR
Exar Corporation
Check for Price No Obsolete 26 V 3 V 3.3 V 300 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 26 V 0.03 % 0.05 % 1 3.465 V 3.135 V BIPOLAR 5 % R-PSSO-F3 Not Qualified 1 85 °C -40 °C 3 PLASTIC/EPOXY SOF TO-243 RECTANGULAR SMALL OUTLINE TR YES FLAT 1.5 mm SINGLE 2.5 mm 4.5 mm 1.6 mm EXAR CORP SOF, TO-243 unknown Fixed,Positive,Single Output,Ldo SOT-89 3 EAR99 8542.39.00.01