Filter Your Search
1 - 6 of 6 results
|
SPX1587AT-L-3-3/TR
MaxLinear Inc
|
$1.0659 | Yes | Active | 10 V | 4.75 V | 3.3 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 3.366 V | 3.234 V | 2 % | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 9.015 mm | 10.16 mm | 5.08 mm | MAXLINEAR INC | ROHS COMPLIANT, TO-263AA, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | MaxLinear, Inc. | |||||||||||||
|
SPX1587AT-L-3.3/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 10 V | 4.75 V | 3.3 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 3.366 V | 3.234 V | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | -45 °C | 3 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 8.4074 mm | 10.1854 mm | 4.826 mm | SIPEX CORP | TO-263, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||
|
SPX1587AT-L-3.3/TR
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 10 V | 4.75 V | 3.3 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 3.366 V | 3.234 V | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 3 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 9.015 mm | 10.16 mm | 5.08 mm | EXAR CORP | ROHS COMPLIANT, TO-263AA, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | D2PAK | 4 | ||||||||||||||
|
SPX1587AT-L-3-3/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 10 V | 4.75 V | 3.3 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 3.366 V | 3.234 V | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 40 | 3 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 9.015 mm | 10.16 mm | 5.08 mm | SIPEX CORP | LEAD FREE, TO-263AA, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | EXAR | |||||||||||||||||
|
SPX1587AT-L-3.3/TR
MaxLinear Inc
|
Check for Price | Yes | Active | 10 V | 4.75 V | 3.3 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 3.366 V | 3.234 V | 2 % | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 3 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 9.015 mm | 10.16 mm | 5.08 mm | MAXLINEAR INC | TO-263, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
SPX1587AT-L-3-3/TR
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 10 V | 4.75 V | 3.3 V | 1.1 V | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 10 V | 0.0066 % | 0.0099 % | 1 | 3.366 V | 3.234 V | BIPOLAR | 2 % | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 9.015 mm | 10.16 mm | 5.08 mm | SIPEX CORP | LEAD FREE, TO-263AA, 3 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | EXAR | D2PAK | 4 |