Filter Your Search
1 - 10 of 101 results
|
SPX1587AT-L/TR
MaxLinear Inc
|
$0.9300 | Yes | Active | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | e3 | Not Qualified | 3 | 245 | NOT SPECIFIED | Matte Tin (Sn) | MAXLINEAR INC | ROHS COMPLIANT, TO-263AA, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | MaxLinear, Inc. | ||||||||||||||||||||||||||||||||||||||||
|
SPX1587AT-L-3-3/TR
MaxLinear Inc
|
$1.0659 | Yes | Active | 10 V | 4.75 V | 3.3 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 3.366 V | 3.234 V | 2 % | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 9.015 mm | 10.16 mm | 5.08 mm | MAXLINEAR INC | ROHS COMPLIANT, TO-263AA, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | MaxLinear, Inc. | ||||||||||||||
|
SPX1587AT-L-1-5/TR
Exar Corporation
|
Check for Price | Yes | Obsolete | 10 V | 3 V | 1.5 V | 1.1 V | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 10 V | 0.003 % | 0.0045 % | 1 | 1.53 V | 1.47 V | BIPOLAR | 2 % | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 9.015 mm | 10.16 mm | 5.08 mm | EXAR CORP | TO-263, SMSIP3H,.55TB | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | D2PAK | 4 | ||||||
|
SPX1587AT-1.8-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 10 V | 3.3 V | 1.8 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 1.836 V | 1.764 V | 2 % | R-PSSO-G2 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 2 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN | GULL WING | 2.54 mm | SINGLE | 8.4074 mm | 10.1854 mm | 4.826 mm | SIPEX CORP | LEAD FREE, TO-263, 3 PIN | compliant | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||
|
SPX1587AT-L-2.5
MaxLinear Inc
|
Check for Price | Yes | Obsolete | 10 V | 4.25 V | 2.5 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 3 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 9.015 mm | 10.16 mm | 5.08 mm | MAXLINEAR INC | TO-263, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||
|
SPX1587AT-L-1-5
Exar Corporation
|
Check for Price | Yes | Obsolete | 10 V | 3 V | 1.5 V | 1.1 V | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 10 V | 0.003 % | 0.0045 % | 1 | 1.53 V | 1.47 V | BIPOLAR | 2 % | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 9.015 mm | 10.16 mm | 5.08 mm | EXAR CORP | TO-263, SMSIP3H,.55TB | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | D2PAK | 4 | |||||||
|
SPX1587AT-3.3-L/TR
MaxLinear Inc
|
Check for Price | Yes | Contact Manufacturer | 10 V | 4.75 V | 3.3 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 3.366 V | 3.234 V | R-PSSO-G2 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 40 | 2 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 8.4074 mm | 10.1854 mm | 4.826 mm | MAXLINEAR INC | TO-263, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
|
SPX1587AT-5.0-L
Exar Corporation
|
Check for Price | Yes | Obsolete | 10 V | 6.5 V | 5 V | 1.1 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 0.015 % | 1 | 5.1 V | 4.9 V | 2 % | R-PSSO-G2 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 2 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 8.4074 mm | 10.1854 mm | 4.826 mm | EXAR CORP | TO-263, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | D2PAK | 4 | |||||||||||||
|
SPX1587AT-L-2.5
Sipex Corporation
|
Check for Price | Yes | Transferred | 10 V | 4.25 V | 2.5 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 2.55 V | 2.45 V | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | -45 °C | 3 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 8.4074 mm | 10.1854 mm | 4.826 mm | SIPEX CORP | TO-263, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||
|
SPX1587AT-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 3 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 10 V | 1.5 V | 1 | 15 V | 1.25 V | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 40 | 3 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 9.015 mm | 10.16 mm | 5.08 mm | SIPEX CORP | LEAD FREE, TO-263AA, 3 PIN | unknown | Adjustable,Positive,Single Output,Ldo | EXAR |