Filter Your Search
1 - 10 of 132 results
|
SPX1581T5-2.5.
Sipex Corporation
|
Check for Price | No | Obsolete | SIPEX CORP | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
SPX1581T5-2.8-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 5.5 V | 1.75 V | 2.8 V | 5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 2.912 V | 2.688 V | 4 % | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN | GULL WING | 1.7 mm | SINGLE | 10.16 mm | 4.826 mm | SIPEX CORP | compliant | LEAD FREE, TO-263, 5 PIN | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
|
SPX1581U5-L
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 6 V | 1.25 V | R-PSFM-T5 | e3 | COMMERCIAL | NOT APPLICABLE | 125 °C | NOT APPLICABLE | NOT APPLICABLE | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | unknown | LEAD FREE, TO-220, 5 PIN | Adjustable,Positive,Single Output,Ldo | SFM | 3 | |||||||||||||||||||||||
|
SPX1581U-L
Exar Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 1.2 V | R-PSFM-T3 | e3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | EXAR CORP | compliant | EAR99 | 8542.39.00.01 | TO-220, | Adjustable,Positive,Single Output,Ldo | SFM | 3 | |||||||||||||||||||||||
|
SPX1581T-L
Exar Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 1.2 V | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.702 mm | SINGLE | 9.042 mm | 10.287 mm | 4.597 mm | EXAR CORP | unknown | EAR99 | 8542.39.00.01 | TO-263, | Adjustable,Positive,Single Output,Ldo | D2PAK | 4 | |||||||||||||||||
|
SPX1581T5-L-3-3
Sipex Corporation
|
Check for Price | Yes | Obsolete | 5.5 V | 1.75 V | 3.3 V | 5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 3.432 V | 3.168 V | 4 % | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | 245 | 40 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.702 mm | SINGLE | 9.015 mm | 10.16 mm | 5.08 mm | SIPEX CORP | unknown | LEAD FREE, TO-263BA, 5 PIN | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
SPX1581T5-3.3-L
Sipex Corporation
|
Check for Price | Yes | Transferred | 5.5 V | 1.75 V | 3.3 V | 5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 3.432 V | 3.168 V | 4 % | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.7 mm | SINGLE | 10.16 mm | 4.826 mm | SIPEX CORP | compliant | LEAD FREE, TO-263, 5 PIN | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||
|
SPX1581U5-2.8-L
Sipex Corporation
|
Check for Price | Yes | Transferred | 5.5 V | 1.75 V | 2.8 V | 5 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 2.912 V | 2.688 V | 4 % | R-PSFM-T5 | e3 | Not Qualified | 125 °C | 5 | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | SIPEX CORP | compliant | LEAD FREE, TO-220, 5 PIN | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||
|
SPX1581T5-2.5
Exar Corporation
|
Check for Price | No | No | Transferred | 2.5 V | 400 mV | 5 A | 1 | YES | FIXED | 6 V | 0.003 % | 0.005 % | BIPOLAR | 4 % | Not Qualified | 125 °C | 5 | PLASTIC/EPOXY | SMSIP5H,.6,67TB | YES | 1.7 mm | SINGLE | EXAR CORP | compliant | EAR99 | 8542.39.00.01 | , SMSIP5H,.6,67TB | D2PAK | 4 | ||||||||||||||||||||||||
|
SPX1581T5-L-2-5/TR
Sipex Corporation
|
Check for Price | Yes | Obsolete | 5.5 V | 1.75 V | 2.5 V | 5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 2.6 V | 2.4 V | 4 % | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | 245 | 40 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.702 mm | SINGLE | 9.015 mm | 10.16 mm | 5.08 mm | SIPEX CORP | unknown | LEAD FREE, TO-263BA, 5 PIN | Fixed,Positive,Single Output,Ldo |