Filter Your Search
1 - 8 of 8 results
|
SPX1521M3-3.3/TR
Sipex Corporation
|
Check for Price | No | Obsolete | 20 V | 6 V | 3.3 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 3.382 V | 3.217 V | 2.5 % | R-PDSO-G4 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | SIPEX CORP | SOP, | unknown | Fixed,Positive,Single Output,Ldo | |||||||||
|
SPX1521M3-3.3-L
MaxLinear Inc
|
Check for Price | Yes | Active | 20 V | 6 V | 3.3 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 3.382 V | 3.217 V | 2.5 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | MAXLINEAR INC | SOP, | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | ||||||||
|
SPX1521M3-3.3
Sipex Corporation
|
Check for Price | No | Obsolete | 20 V | 6 V | 3.3 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 3.382 V | 3.217 V | 2.5 % | R-PDSO-G4 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | SIPEX CORP | SOP, | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||
|
SPX1521M3-3.3-L/TR
MaxLinear Inc
|
Check for Price | Yes | Active | 20 V | 6 V | 3.3 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 3.382 V | 3.217 V | 2.5 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | MAXLINEAR INC | SOP, | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | |||||||
|
SPX1521M3-3.3-L
Sipex Corporation
|
Check for Price | Transferred | 20 V | 6 V | 3.3 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 3.382 V | 3.217 V | R-PDSO-G4 | Not Qualified | 125 °C | -40 °C | 260 | 5 | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | SIPEX CORP | LEAD FREE, SOT-223, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
SPX1521M3-3.3-L/TR
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 20 V | 6 V | 3.3 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 3.382 V | 3.217 V | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | EXAR CORP | LEAD FREE, SOT-223, 3 PIN | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | SOT-223 | 3 | ||||||
|
SPX1521M3-3.3-L
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 20 V | 6 V | 3.3 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 3.382 V | 3.217 V | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | EXAR CORP | LEAD FREE, SOT-223, 3 PIN | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | SOT-223 | 3 | ||||||
|
SPX1521M3-3.3-L/TR
Sipex Corporation
|
Check for Price | Transferred | 20 V | 6 V | 3.3 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 3.382 V | 3.217 V | R-PDSO-G4 | Not Qualified | 125 °C | -40 °C | 260 | 5 | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | SIPEX CORP | LEAD FREE, SOT-223, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo |