Filter Your Search
1 - 2 of 2 results
|
SPX116M1-3.5
Sipex Corporation
|
Check for Price | No | Obsolete | 14 V | 3 V | 3.5 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 3.605 V | 3.395 V | 3 % | R-PSSO-F3 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | FLAT | 1.5 mm | SINGLE | 2.445 mm | 4.5 mm | 1.6 mm | SIPEX CORP | TO-243AA, SOT-89, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | ||||
|
SPX116M1-3-5/TR
Sipex Corporation
|
Check for Price | No | Transferred | 14 V | 3 V | 3.5 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 3.605 V | 3.395 V | 3 % | R-PSSO-F3 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | FLAT | 1.5 mm | SINGLE | 2.445 mm | 4.5 mm | 1.6 mm | SIPEX CORP | TO-243AA, SOT-89, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo |