Filter Your Search
1 - 10 of 56 results
|
SPX116M1-L-3-3/TR
Exar Corporation
|
Check for Price | Yes | Obsolete | 14 V | 3 V | 3.3 V | 300 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 14 V | 1 | 3.399 V | 3.201 V | BIPOLAR | 3 % | R-PSSO-F3 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.445 mm | 4.5 mm | 1.6 mm | EXAR CORP | SOT-89 | LEAD FREE, TO-243AA, SOT-89, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
SPX116N-L-3-5/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 14 V | 3 V | 3.5 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 3.605 V | 3.395 V | 3 % | O-PBCY-W3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | TR | NO | MATTE TIN | WIRE | BOTTOM | SIPEX CORP | LEAD FREE, TO-92, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||
|
SPX116N-3-5
Sipex Corporation
|
Check for Price | No | Transferred | SIPEX CORP | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
SPX116N-3.0
Sipex Corporation
|
Check for Price | No | Transferred | 9 V | 4 V | 3 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 3.09 V | 2.91 V | 3 % | O-PBCY-T3 | e0 | Not Qualified | 150 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | SIPEX CORP | TO-92, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||
|
SPX116N-3-5/TR
Sipex Corporation
|
Check for Price | No | Transferred | 14 V | 3 V | 3.5 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 3.605 V | 3.395 V | 3 % | O-PBCY-W3 | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | TR | NO | TIN LEAD | WIRE | BOTTOM | SIPEX CORP | TO-92, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||
|
SPX116N-L-3.0
Sipex Corporation
|
Check for Price | Yes | Transferred | 9 V | 4 V | 3 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 3.09 V | 2.91 V | 3 % | O-PBCY-T3 | e3 | Not Qualified | 150 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | SIPEX CORP | TO-92, 3 PIN | compliant | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||
|
SPX116N-3-5
Exar Corporation
|
Check for Price | No | Obsolete | 3.5 V | 300 mV | 100 mA | 1 | NO | FIXED | 14 V | BIPOLAR | 3 % | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | 1.27 mm | SINGLE | EXAR CORP | , SIP3,.1,50 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||
|
SPX116N-3.5
Sipex Corporation
|
Check for Price | No | Obsolete | 14 V | 3 V | 3.5 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 3.605 V | 3.395 V | 3 % | O-PBCY-W3 | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | SIPEX CORP | TO-92, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||
|
SPX116M1-L-3.0
Sipex Corporation
|
Check for Price | Yes | Transferred | 9 V | 4 V | 3 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 3.09 V | 2.91 V | 3 % | R-PSSO-F3 | e3 | Not Qualified | 2 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.445 mm | 4.5 mm | 1.6 mm | SIPEX CORP | SOT-89, 3 PIN | compliant | Fixed,Positive,Single Output,Ldo | ||||||||||||||||
|
SPX116N-L-3.3
Sipex Corporation
|
Check for Price | Yes | Obsolete | 14 V | 3 V | 3.3 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 3.399 V | 3.201 V | 3 % | O-PBCY-W3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | TIN | WIRE | BOTTOM | SIPEX CORP | LEAD FREE, TO-92, 3 PIN | compliant | Fixed,Positive,Single Output,Ldo |