Filter Your Search
1 - 10 of 142 results
|
SPX1129T3-5.0/TR
Exar Corporation
|
Check for Price | Obsolete | 20 V | 6 V | 5 V | 400 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 5.12 V | 4.88 V | 2.4 % | R-PSSO-G3 | Not Qualified | 3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | SINGLE | 9.017 mm | 10.16 mm | 4.826 mm | EXAR CORP | D2PAK | TO-263, | 4 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||
|
SPX1129R-3-3
Sipex Corporation
|
Check for Price | No | Obsolete | 20 V | 6 V | 3.3 V | 400 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 3.382 V | 3.217 V | 2.5 % | R-PSSO-G2 | Not Qualified | 2 | 125 °C | -40 °C | 240 | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.29 mm | SINGLE | 6.1 mm | 6.54 mm | 2.52 mm | SIPEX CORP | TO-252, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||
|
SPX1129M3-L-5.0/TR
Rochester Electronics LLC
|
Check for Price | Yes | Active | 20 V | 6 V | 5 V | 400 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 5.12 V | 4.88 V | R-PDSO-G4 | e3 | COMMERCIAL | 1 | 125 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | ROCHESTER ELECTRONICS LLC | TO-261AA | LEAD FREE, TO-261AA, SOT-223, 3 PIN | 4 | unknown | Fixed,Positive,Single Output,Ldo | |||||||
|
SPX1129M3-L-5.0
Rochester Electronics LLC
|
Check for Price | Yes | Active | 20 V | 6 V | 5 V | 400 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 5.12 V | 4.88 V | R-PDSO-G4 | e3 | COMMERCIAL | 1 | 125 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | ROCHESTER ELECTRONICS LLC | TO-261AA | LEAD FREE, TO-261AA, SOT-223, 3 PIN | 4 | unknown | Fixed,Positive,Single Output,Ldo | |||||||
|
SPX1129U-L-5-0
Sipex Corporation
|
Check for Price | Yes | Obsolete | 20 V | 6 V | 5 V | 400 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 5.12 V | 4.88 V | 2.4 % | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | SIPEX CORP | LEAD FREE, TO-220, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||
|
SPX1129T-2.5
Sipex Corporation
|
Check for Price | No | Transferred | 2.5 V | 500 mA | YES | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 20 V | 1.24 V | R-PSSO-G5 | e0 | Not Qualified | 3 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.7 mm | SINGLE | 9.04 mm | 10.287 mm | 4.597 mm | SIPEX CORP | TO-263, 5 PIN | unknown | Adjustable,Positive,Single Output,Ldo | |||||||||||||
|
SPX1129R-3.3-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 20 V | 6 V | 3.3 V | 400 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 3.382 V | 3.217 V | 2.5 % | R-PSSO-G2 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN | GULL WING | 2.5 mm | SINGLE | 6.096 mm | 6.5405 mm | 2.38 mm | SIPEX CORP | LEAD FREE, TO-252, 3 PIN | compliant | Fixed,Positive,Single Output,Ldo | |||||||||
|
SPX1129T3-5.0-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 20 V | 6 V | 5 V | 400 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 5.12 V | 4.88 V | 2.4 % | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN | GULL WING | 2.54 mm | SINGLE | 8.4074 mm | 10.1854 mm | 4.826 mm | SIPEX CORP | LEAD FREE, TO-263, 3 PIN | compliant | Fixed,Positive,Single Output,Ldo | |||||||||
|
SPX1129N-L-2.5
Exar Corporation
|
Check for Price | Yes | Obsolete | 20 V | 6 V | 2.5 V | 500 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 2.55 V | 2.45 V | 2 % | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | EXAR CORP | TO-92 | TO-92, | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||
|
SPX1129T-L-3-3
Rochester Electronics LLC
|
Check for Price | Obsolete | 20 V | 6 V | 3.3 V | 400 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 3.382 V | 3.217 V | R-PSSO-G3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | SINGLE | 9.015 mm | 10.16 mm | 5.08 mm | ROCHESTER ELECTRONICS INC | D2PAK | TO-263, | 4 | unknown | Fixed,Positive,Single Output,Ldo |