Filter Your Search
1 - 10 of 68 results
|
SPX1121S-L-3.3
Sipex Corporation
|
Check for Price | Yes | Transferred | 30 V | 6 V | 3.3 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 3.382 V | 3.217 V | 2.5 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SIPEX CORP | SOIC-8 | compliant | Fixed,Positive,Single Output,Ldo | |||||||||
|
SPX1121M3-3-3
Sipex Corporation
|
Check for Price | No | Transferred | SIPEX CORP | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
SPX1121M3-L-3-3/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | e3 | Matte Tin (Sn) | SIPEX CORP | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
SPX1121M3-3.3-L/TR
Sipex Corporation
|
Check for Price | Yes | Obsolete | e3 | Matte Tin (Sn) | SIPEX CORP | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
SPX1121M3-L-5.0/TR
Sipex Corporation
|
Check for Price | Yes | Obsolete | 30 V | 6 V | 5 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 1 | 5.12 V | 4.88 V | 2.4 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | SOP | SOT-223-4 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | SIPEX CORP | LEAD FREE, TO-261AA, SOT-223, 4 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||
|
SPX1121M3-5.0-L
Sipex Corporation
|
Check for Price | Yes | Obsolete | e3 | Matte Tin (Sn) | SIPEX CORP | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
SPX1121M3-L-5-0
Sipex Corporation
|
Check for Price | Yes | Transferred | e3 | Matte Tin (Sn) | SIPEX CORP | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
SPX1121M3-5-0
Sipex Corporation
|
Check for Price | No | Transferred | SIPEX CORP | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
SPX1121S-5.0
Exar Corporation
|
Check for Price | No | Obsolete | 30 V | 6 V | 5 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 5.12 V | 4.88 V | 2.4 % | R-PDSO-G8 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | EXAR CORP | SOP, | unknown | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | SOIC | 8 | |||||||
|
SPX1121S-2.5
Sipex Corporation
|
Check for Price | No | Transferred | 30 V | 6 V | 2.5 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 2.55 V | 2.45 V | 2 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SIPEX CORP | SOIC-8 | unknown | Fixed,Positive,Single Output,Ldo |