Filter Your Search
1 - 7 of 7 results
|
SPX1117R-L-1.8
Exar Corporation
|
Check for Price | Yes | Obsolete | 10 V | 3.2 V | 1.8 V | 1.1 V | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 20 V | 0.027 % | 0.012 % | 1 | 1.836 V | 1.764 V | BIPOLAR | 2 % | R-PSSO-G2 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.29 mm | SINGLE | 6.1 mm | 6.54 mm | 2.52 mm | EXAR CORP | TO-252AA | TO-252, SMSIP3H,.38,90TB | 4 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
SPX1117R-L-1-8
Sipex Corporation
|
Check for Price | Yes | Transferred | 12 V | 3.3 V | 1.8 V | 800 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 1.836 V | 1.764 V | 2 % | R-PSSO-G2 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.29 mm | SINGLE | 6.1 mm | 6.54 mm | 2.52 mm | SIPEX CORP | LEAD FREE, TO-252, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
SPX1117R-L-1.8/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 10 V | 3.2 V | 1.8 V | 800 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 1.836 V | 1.764 V | 2 % | R-PSSO-G2 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.29 mm | SINGLE | 6.1 mm | 6.54 mm | 2.52 mm | SIPEX CORP | LEAD FREE, TO-252AA, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||
|
SPX1117R-L-1-8/TR
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 12 V | 3.3 V | 1.8 V | 800 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 1.836 V | 1.764 V | R-PSSO-G2 | e3 | 2 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 2.29 mm | SINGLE | 6.1 mm | 6.54 mm | 2.52 mm | ROCHESTER ELECTRONICS LLC | TO-252 | LEAD FREE, TO-252, 3 PIN | 4 | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
SPX1117R-L-1.8/TR
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 10 V | 3.2 V | 1.8 V | 800 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 1.836 V | 1.764 V | R-PSSO-G2 | e3 | 2 | 125 °C | -40 °C | 260 | 40 | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.29 mm | SINGLE | 6.1 mm | 6.54 mm | 2.52 mm | ROCHESTER ELECTRONICS LLC | TO-252AA | LEAD FREE, TO-252AA, 3 PIN | 4 | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
SPX1117R-L-1.8
Sipex Corporation
|
Check for Price | Yes | Transferred | 10 V | 3.2 V | 1.8 V | 800 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 1.836 V | 1.764 V | 2 % | R-PSSO-G2 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.29 mm | SINGLE | 6.1 mm | 6.54 mm | 2.52 mm | SIPEX CORP | LEAD FREE, TO-252AA, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
|
SPX1117R-L-1-8/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 12 V | 3.3 V | 1.8 V | 800 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 1.836 V | 1.764 V | 2 % | R-PSSO-G2 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.29 mm | SINGLE | 6.1 mm | 6.54 mm | 2.52 mm | SIPEX CORP | LEAD FREE, TO-252, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo |