Filter Your Search
1 - 10 of 130 results
|
SPX1117M3-L
Exar Corporation
|
$0.0879 | Yes | Transferred | 800 mA | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 10 V | 1.4 V | 1 | 15 V | 1.25 V | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | SIPEX CORP | LEAD FREE, SOT-223, 3 PIN | unknown | Adjustable,Positive,Single Output,Ldo | EXAR | ||||||||||||||||||||
|
SPX1117M3-L-3-3
Exar Corporation
|
$0.1290 | Yes | Obsolete | 12 V | 4.8 V | 3.3 V | 1.1 V | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 20 V | 0.007 % | 0.012 % | 1 | 3.366 V | 3.234 V | BIPOLAR | 2 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | EXAR CORP | ROHS COMPLIANT, TO-261AA, SOT-223, 4 PIN | compliant | Fixed,Positive,Single Output,Ldo | EXAR | |||||||||
|
SPX1117M3-L-2-5/TR
MaxLinear Inc
|
$0.2013 | Yes | Active | 12 V | 4 V | 2.5 V | 800 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 2.55 V | 2.45 V | 2 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | MAXLINEAR INC | SOT-223, 4 PIN | compliant | Fixed,Positive,Single Output,Ldo | MaxLinear, Inc. | EAR99 | 8542.39.00.01 | |||||||||||||||
|
SPX1117M3-L-5-0/TR
MaxLinear Inc
|
$0.2064 | Yes | Active | 12 V | 6.5 V | 5 V | 800 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 5.1 V | 4.9 V | 2 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | MAXLINEAR INC | SOT-223, 4 PIN | compliant | Fixed,Positive,Single Output,Ldo | MaxLinear, Inc. | EAR99 | 8542.39.00.01 | |||||||||||||||
|
SPX1117M3-L-3-3/TR
MaxLinear Inc
|
$0.2129 | Yes | Active | 12 V | 4.8 V | 3.3 V | 800 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 3.366 V | 3.234 V | 2 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | MAXLINEAR INC | SOT-223, 4 PIN | compliant | Fixed,Positive,Single Output,Ldo | MaxLinear, Inc. | EAR99 | 8542.39.00.01 | |||||||||||||||
|
SPX1117M3-L-1-8
Exar Corporation
|
$0.2280 | Yes | Obsolete | 12 V | 3.3 V | 1.8 V | 1.1 V | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 20 V | 0.007 % | 0.012 % | 1 | 1.836 V | 1.764 V | BIPOLAR | 2 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | EXAR CORP | ROHS COMPLIANT, TO-261AA, SOT-223, 4 PIN | compliant | Fixed,Positive,Single Output,Ldo | EXAR | EAR99 | 8542.39.00.01 | TO-261AA | 4 | ||||||
|
SPX1117M3-3.0
Exar Corporation
|
Check for Price | No | Obsolete | 10 V | 4.4 V | 3 V | 1.1 V | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 20 V | 0.027 % | 0.012 % | 1 | 3.06 V | 2.94 V | BIPOLAR | 2 % | R-PDSO-G3 | Not Qualified | 1 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | EXAR CORP | SOP, SOT-223 | unknown | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | SOT-223 | 3 | |||||||||||
|
SPX1117M3/TR
Rochester Electronics LLC
|
Check for Price | Yes | Active | 800 mA | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 10 V | 1.4 V | 1 | 15 V | 1.25 V | R-PDSO-G3 | e0 | COMMERCIAL | 1 | 125 °C | -40 °C | 240 | 30 | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | ROCHESTER ELECTRONICS LLC | SOT-223, 3 PIN | unknown | Adjustable,Positive,Single Output,Ldo | SOT-223 | 3 | |||||||||||||||||||
|
SPX1117M3-3-0
Exar Corporation
|
Check for Price | No | Obsolete | 12 V | 4.5 V | 3 V | 1.1 V | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 20 V | 0.007 % | 0.012 % | 1 | 3.06 V | 2.94 V | BIPOLAR | 2 % | R-PDSO-G4 | Not Qualified | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | EXAR CORP | SOP, SOT-223 | unknown | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | TO-261AA | 4 | |||||||||||
|
SPX1117M3-5.0/TR
Sipex Corporation
|
Check for Price | No | Transferred | 12 V | 6.4 V | 5 V | 800 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 5.1 V | 4.9 V | 2 % | R-PDSO-G3 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | SIPEX CORP | SOT-223, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo |