Filter Your Search
1 - 2 of 2 results
|
SPX1085AU-3.3
Exar Corporation
|
Check for Price | No | Obsolete | 29 V | 4.75 V | 3.3 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 1 | 3.36 V | 3.24 V | 1.8 % | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -45 °C | NOT APPLICABLE | NOT APPLICABLE | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | EXAR CORP | SFM | TO-220, | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
SPX1085AU-3.3
Sipex Corporation
|
Check for Price | No | Transferred | 29 V | 4.75 V | 3.3 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 1 | 3.36 V | 3.24 V | 1.8 % | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -45 °C | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | SIPEX CORP | TO-220, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo |