Filter Your Search
1 - 10 of 293 results
|
SPT-THR1,5/11-H-3,81P26
Phoenix Contact
|
Check for Price | Yes | Active | BARRIER STRIP TERMINAL BLOCK | 1 | 11 | 1 | 160 V | 13.5 A | BOARD | STANDARD: UL 94V-0, LCP | CB; CUL; EAC; UL; VDE | 16 AWG | 1.5 mm2 | PUSH-IN | PHOENIX CONTACT GMBH & CO KG | compliant | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||
|
SPTTLDM-90
Engineered Components Co
|
Check for Price | No | Obsolete | BURNED-IN TO LEVEL B OF MIL-STD-883; TYP. ICC = 60MA; MAX RISE TIME CAPTURED | ENGINEERED COMPONENTS CO | unknown | 8542.39.00.01 | SIP | SIP, SIP8,.06 | 8 | TTL | R-PSIP-T8 | e0 | ACTIVE DELAY LINE | 1 | 5 | 8 | 70 °C | TRUE | PLASTIC/EPOXY | SIP | SIP8,.06 | RECTANGULAR | IN-LINE | NO | 90 ns | Not Qualified | 10.16 mm | 5.25 V | 4.75 V | 5 V | NO | TTL | COMMERCIAL | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 90 ns | |||||||||||||||
|
SAMPLESPT-THR1,5/2-H-3,5
Phoenix Contact
|
Check for Price | Yes | Active | BARRIER STRIP TERMINAL BLOCK | 1 | 2 | 1 | 160 V | 13.5 A | BOARD | STANDARD: UL 94V-0, LCP | EAC; UL | 16 AWG | 1.5 mm2 | PUSH-IN | PHOENIX CONTACT GMBH & CO KG | compliant | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||
|
SPT-THR1,5/4-V-3,81P20R44
Phoenix Contact
|
Check for Price | Yes | Active | BARRIER STRIP TERMINAL BLOCK | 1 | 4 | 1 | 160 V | 13.5 A | BOARD | STANDARD: UL 94V-0, LCP | CB; CUL; EAC; UL; VDE | 16 AWG | 1.5 mm2 | PUSH-IN | PHOENIX CONTACT GMBH & CO KG | compliant | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||
|
SPT-THR1,5/5-V-5,08P20R56
Phoenix Contact
|
Check for Price | Yes | Active | BARRIER STRIP TERMINAL BLOCK | 1 | 5 | 1 | 320 V | 13.5 A | BOARD | STANDARD: UL 94V-0, LCP | CB; CUL; EAC; UL; VDE | 16 AWG | 1.5 mm2 | PUSH-IN | PHOENIX CONTACT GMBH & CO KG | compliant | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||
|
SPT-THR1,5/12-V-5,0P20R88
Phoenix Contact
|
Check for Price | Yes | Active | BARRIER STRIP TERMINAL BLOCK | 1 | 12 | 1 | 320 V | 13.5 A | BOARD | STANDARD: UL 94V-0, LCP | CB; CUL; EAC; UL; VDE | 16 AWG | 1.5 mm2 | PUSH-IN | PHOENIX CONTACT GMBH & CO KG | compliant | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||
|
SAMPLESPT-THR1,5/7-V-3,5
Phoenix Contact
|
Check for Price | Yes | Active | BARRIER STRIP TERMINAL BLOCK | 1 | 7 | 1 | 160 V | 13.5 A | BOARD | STANDARD: UL 94V-0, LCP | EAC; UL | 16 AWG | 1.5 mm2 | PUSH-IN | PHOENIX CONTACT GMBH & CO KG | compliant | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||
|
SPT-THR1,5/7-V-3,81P20R44
Phoenix Contact
|
Check for Price | Yes | Active | BARRIER STRIP TERMINAL BLOCK | PHOENIX CONTACT GMBH & CO KG | compliant | EAR99 | 8536.90.40.00 | ||||||||||||||||||||||||||||||||||||||||||||||
|
SPTTLDM-40T
Engineered Components Co
|
Check for Price | No | Contact Manufacturer | ENGINEERED COMPONENTS CO | unknown | 8542.39.00.01 | , SIP8,.06 | e0 | 1 | 5 | 8 | 70 °C | PLASTIC/EPOXY | SIP | SIP8,.06 | NO | 40 ns | Not Qualified | 5 V | NO | HYBRID | COMMERCIAL | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | |||||||||||||||||||||||||||||
|
SPT-THR1,5/3-V-5,0P26
Phoenix Contact
|
Check for Price | Yes | Active | BARRIER STRIP TERMINAL BLOCK | PHOENIX CONTACT GMBH & CO KG | compliant | EAR99 | 8536.90.40.00 |