Filter Your Search
1 - 5 of 5 results
|
SPT9713BIP
TOKO Inc
|
Check for Price | Obsolete | 5 V | 2 V | -1.2 V | 0.0488 % | 12 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -5.2 V | 1 | 13 ns | INDUSTRIAL | S-PQCC-J28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 11.5316 mm | 4.55 mm | 11.5316 mm | TOKO INC | PLASTIC, LCC-28 | unknown | 8542.39.00.01 | |||||||||
|
SPT9713BIP
MaxLinear Inc
|
Check for Price | Obsolete | 5 V | 0.048828125 % | 12 | YES | DAC 12BIT | BINARY | SERIAL | -5.2 V | 1 | 13 ns | 16 mA | R-XQCC-N28 | 85 °C | -40 °C | 28 | UNSPECIFIED | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 10.665 mm | 4.55 mm | 11.53 mm | MAXLINEAR INC | PLCC-28 | unknown | ||||||||||||
|
SPT9713BIP
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 2 V | -1.2 V | 0.0488 % | 12 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -5.2 V | 1 | 13 ns | BIPOLAR | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.53 mm | 4.55 mm | 11.53 mm | FAIRCHILD SEMICONDUCTOR CORP | PLASTIC, LCC-28 | unknown | |||||
|
SPT9713BIP
Signal Processing Technologies
|
Check for Price | No | Transferred | 5 V | 2 V | -1.2 V | 0.0488 % | 12 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -5.2 V | 1 | 13 ns | BIPOLAR | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | SIGNAL PROCESSING TECHNOLOGIES | PLASTIC, LCC-28 | unknown | 8542.39.00.01 | |||||||
|
SPT9713BIPX
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 12 | YES | D/A CONVERTER | BINARY | 1 | 13 ns | 148 mA | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | FAIRCHILD SEMICONDUCTOR CORP | QCCJ, LDCC28,.5SQ | unknown | 8542.39.00.01 |