Filter Your Search
1 - 10 of 14 results
|
SPT9687SIP
Exar Corporation
|
Check for Price | Obsolete | COMPARATOR | EXAR CORP | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
SPT9687SIS
Signal Processing Technologies
|
Check for Price | No | Transferred | 3.5 mV | 38 µA | 1.2 ns | 2 | COMPARATOR | 5 V | -5.2 V | BIPOLAR | 20 µA | -6 V | OPEN-EMITTER | 6 V | OTHER | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -25 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | SIGNAL PROCESSING TECHNOLOGIES | SOIC-16 | unknown | ||||||||||
|
SPT9687SCU
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 3.5 mV | 38 µA | 1.2 ns | 2 | COMPARATOR | 5 V | -5.2 V | BIPOLAR | -6 V | OPEN-EMITTER | 6 V | OTHER | X-XUUC-N | Not Qualified | 85 °C | -25 °C | 16 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | FAIRCHILD SEMICONDUCTOR CORP | DIE, | unknown | EAR99 | 8542.39.00.01 | DIE | 16 | ||||||||||||
|
SPT9687SIP
Signal Processing Technologies
|
Check for Price | No | Transferred | 3.5 mV | 38 µA | 1.2 ns | 2 | COMPARATOR | 5 V | -5.2 V | BIPOLAR | 20 µA | -6 V | OPEN-EMITTER | 6 V | OTHER | S-PQCC-J20 | Not Qualified | e0 | 85 °C | -25 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | SIGNAL PROCESSING TECHNOLOGIES | PLASTIC, LCC-20 | unknown | ||||||||||
|
SPT9687SCU
Signal Processing Technologies
|
Check for Price | Transferred | 3.5 mV | 38 µA | 1.2 ns | 2 | COMPARATOR | 5 V | -5.2 V | BIPOLAR | -6 V | OPEN-EMITTER | 6 V | OTHER | R-XUUC-N16 | Not Qualified | 85 °C | -25 °C | 16 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | SIGNAL PROCESSING TECHNOLOGIES | DIE | unknown | ||||||||||||||||
|
SPT9687SIP
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.5 mV | 38 µA | 37 mA | 1.2 ns | 2 | COMPARATOR | 5 V | -5.2 V | BIPOLAR | 20 µA | -6 V | OPEN-EMITTER | 6 V | OTHER | S-PQCC-J20 | Not Qualified | 85 °C | -25 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.9662 mm | 8.9662 mm | FAIRCHILD SEMICONDUCTOR CORP | QCCJ, LDCC20,.4SQ | unknown | EAR99 | 8542.39.00.01 | QLCC | 20 | ||||
|
SPT9687SIC
Signal Processing Technologies
|
Check for Price | No | Transferred | 3.5 mV | 38 µA | 1.2 ns | 2 | COMPARATOR | 5 V | -5.2 V | BIPOLAR | 20 µA | -6 V | OPEN-EMITTER | 6 V | OTHER | S-CQCC-N20 | Not Qualified | e0 | 85 °C | -25 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | SIGNAL PROCESSING TECHNOLOGIES | LCC-20 | unknown | ||||||||||
|
SPT9687SIN
Exar Corporation
|
Check for Price | Obsolete | COMPARATOR | EXAR CORP | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
SPT9687SIN
Signal Processing Technologies
|
Check for Price | No | Transferred | 3.5 mV | 38 µA | 1.2 ns | 2 | COMPARATOR | 5 V | -5.2 V | BIPOLAR | 20 µA | -6 V | OPEN-EMITTER | 6 V | OTHER | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -25 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNAL PROCESSING TECHNOLOGIES | PLASTIC, DIP-16 | unknown | ||||||||||
|
SPT9687SIC
Exar Corporation
|
Check for Price | Obsolete | COMPARATOR | EXAR CORP | , | unknown | EAR99 | 8542.39.00.01 |