Filter Your Search
1 - 8 of 8 results
|
SPT9101SIC
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 1 | SAMPLE AND HOLD CIRCUIT | -5 V | 5 V | 11 ns | 5 V | -5.2 V | BIPOLAR | 16 ns | 40000 V/s | -6 V | TRACK | 6 V | INDUSTRIAL | S-CQCC-N20 | Not Qualified | 85 °C | -40 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 1.68 mm | 8.95 mm | 8.95 mm | FAIRCHILD SEMICONDUCTOR CORP | QLCC | QCCN, | 20 | unknown | EAR99 | 8542.33.00.01 | |||||||
|
SPT9101SIC
Signal Processing Technologies
|
Check for Price | No | Transferred | 65 mA | 1 | SAMPLE AND HOLD CIRCUIT | -5 V | 5 V | 11 ns | 5 V | -5.2 V | BIPOLAR | 16 ns | 40000 V/s | -6 V | SAMPLE | 6 V | INDUSTRIAL | S-CQCC-N20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | SIGNAL PROCESSING TECHNOLOGIES | LCC-20 | unknown | |||||||||
|
SPT9101SIS
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 1 | SAMPLE AND HOLD CIRCUIT | -5 V | 5 V | 11 ns | 5 V | -5.2 V | BIPOLAR | 16 ns | 40000 V/s | -6 V | TRACK | 6 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.95 mm | 7.5 mm | 12.8 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, | 20 | unknown | EAR99 | 8542.33.00.01 | |||||||
|
SPT9101SCU
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 1 | SAMPLE AND HOLD CIRCUIT | -5 V | 5 V | 11 ns | 5 V | -5.2 V | BIPOLAR | 16 ns | 40000 V/s | -6 V | TRACK | 6 V | INDUSTRIAL | X-XUUC-N | Not Qualified | 85 °C | -40 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | FAIRCHILD SEMICONDUCTOR CORP | DIE | DIE, | unknown | EAR99 | 8542.33.00.01 | |||||||||||||
|
SPT9101SCU
Signal Processing Technologies
|
Check for Price | Transferred | 1 | SAMPLE AND HOLD CIRCUIT | -5 V | 5 V | 11 ns | 5 V | -5.2 V | BIPOLAR | 16 ns | 40000 V/s | -6 V | SAMPLE | 6 V | INDUSTRIAL | X-XUUC-N | Not Qualified | 85 °C | -40 °C | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | SIGNAL PROCESSING TECHNOLOGIES | DIE | unknown | ||||||||||||||||
|
SPT9101SCS
Signal Processing Technologies
|
Check for Price | Obsolete | SIGNAL PROCESSING TECHNOLOGIES | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
SPT9101SCC
Signal Processing Technologies
|
Check for Price | Obsolete | SIGNAL PROCESSING TECHNOLOGIES | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
SPT9101SIS
Signal Processing Technologies
|
Check for Price | No | Transferred | 65 mA | 1 | SAMPLE AND HOLD CIRCUIT | -5 V | 5 V | 11 ns | 5 V | -5.2 V | BIPOLAR | 16 ns | 40000 V/s | -6 V | SAMPLE | 6 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | SIGNAL PROCESSING TECHNOLOGIES | SOIC-20 | unknown |