Filter Your Search
1 - 2 of 2 results
|
SPT7922SCJ
Signal Processing Technologies
|
Check for Price | No | Transferred | 5 V | 2 V | 1 | 12 | 30 MHz | NO | ADC, FLASH/SUCCESSIVE APPROXIMATION | -2 V | -5.2 V | 1 | BINARY | TRACK | BIPOLAR | COMMERCIAL | PARALLEL, WORD | R-CDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 40.64 mm | SIGNAL PROCESSING TECHNOLOGIES | CERAMIC, DIP-32 | unknown | 8542.39.00.01 | |||
|
SPT7922SCJ
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 2 V | 1 | 12 | 30 MHz | NO | ADC, FLASH/SUCCESSIVE APPROXIMATION | -2 V | -5.2 V | 1 | BINARY | TRACK | BIPOLAR | COMMERCIAL | PARALLEL, WORD | R-CDIP-T32 | Not Qualified | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 3.53 mm | 40.64 mm | FAIRCHILD SEMICONDUCTOR CORP | SIDE BRAZED, CERAMIC, DIP-32 | unknown |