Filter Your Search
1 - 2 of 2 results
|
SPT7840SCN
Signal Processing Technologies
|
Check for Price | No | Transferred | 5 V | 4 V | 1 | 0.0977 % | 10 | 10 MHz | 100 ns | NO | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | CMOS | COMMERCIAL | PARALLEL, WORD | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNAL PROCESSING TECHNOLOGIES | 0.300 INCH, PLASTIC, DIP-28 | unknown | 8542.39.00.01 | ||||||
|
SPT7840SCN
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 4 V | 1 | 0.0977 % | 10 | 10 MHz | 100 ns | NO | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | CMOS | COMMERCIAL | PARALLEL, WORD | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 35.2 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | DIP | 28 |