Filter Your Search
1 - 2 of 2 results
|
SPT7710BIG
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | 0.3711 % | 8 | 150 MHz | 8 ns | NO | ADC, FLASH METHOD | -2 V | -5.2 V | 1 | BINARY, 2'S COMPLEMENT BINARY | ECL | OTHER | PARALLEL, 8 BITS | S-CPGA-P46 | Not Qualified | e0 | 85 °C | -25 °C | 46 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA46,9X9 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 22.86 mm | 3.71 mm | 22.86 mm | FAIRCHILD SEMICONDUCTOR CORP | PGA | PGA, PGA46,9X9 | 46 | unknown | 8542.39.00.01 | ||
|
SPT7710BIG
Signal Processing Technologies
|
Check for Price | No | Transferred | 1 | 0.3711 % | 8 | 125 MHz | 8 ns | NO | ADC, FLASH METHOD | -2 V | -5.2 V | 1 | BINARY, 2'S COMPLEMENT BINARY | ECL | OTHER | PARALLEL, 8 BITS | S-XPGA-P46 | Not Qualified | e0 | 85 °C | -25 °C | 46 | UNSPECIFIED | PGA | PGA46,9X9 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | SIGNAL PROCESSING TECHNOLOGIES | PGA-46 | unknown | 8542.39.00.01 |