Filter Your Search
1 - 2 of 2 results
|
SPT574CCN
Signal Processing Technologies
|
Check for Price | No | Transferred | 5 V | 10 V | 1 | 0.0244 % | 12 | 25 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | BINARY | SAMPLE | CMOS | COMMERCIAL | PARALLEL, WORD | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNAL PROCESSING TECHNOLOGIES | PLASTIC, DIP-28 | unknown | 8542.39.00.01 | |||||||
|
SPT574CCN
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 10 V | 1 | 0.0244 % | 12 | 25 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | BINARY | SAMPLE | CMOS | COMMERCIAL | PARALLEL, WORD | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 6.35 mm | 37.4 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | DIP | 28 |