Filter Your Search
1 - 3 of 3 results
|
SPT5216CCJ
Signal Processing Technologies
|
Check for Price | No | Obsolete | 15 V | 5 V | -5 V | 0.006 % | 16 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 1 | 150 ns | BIPOLAR | COMMERCIAL | R-CDIP-T32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SIGNAL PROCESSING TECHNOLOGIES | SIDE BRAZED, DIP-32 | unknown | 8542.39.00.01 | ||
|
SPT5216CCU
Signal Processing Technologies
|
Check for Price | Obsolete | 15 V | 5 V | -5 V | 0.006 % | 16 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 1 | 150 ns | BIPOLAR | COMMERCIAL | X-XUUC-N32 | Not Qualified | 70 °C | 32 | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | SIGNAL PROCESSING TECHNOLOGIES | DIE | unknown | 8542.39.00.01 | ||||||
|
SPT5216CCQ
Signal Processing Technologies
|
Check for Price | No | Obsolete | 15 V | 5 V | -5 V | 0.006 % | 16 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 1 | 150 ns | BIPOLAR | COMMERCIAL | S-CQFP-G44 | Not Qualified | e0 | 70 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP44,.7SQ,40 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 1 mm | QUAD | SIGNAL PROCESSING TECHNOLOGIES | CERQUAD-44 | unknown | 8542.39.00.01 |