Filter Your Search
1 - 2 of 2 results
|
SPT1175ACN
Signal Processing Technologies
|
Check for Price | No | Transferred | 5 V | 2.8 V | 1 | 0.4688 % | 8 | 30 MHz | NO | ADC, PROPRIETARY METHOD | 1 | BINARY | SAMPLE | CMOS | COMMERCIAL | PARALLEL, 8 BITS | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNAL PROCESSING TECHNOLOGIES | PLASTIC, DIP-24 | unknown | 8542.39.00.01 | |||||||
|
SPT1175ACN
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 2.8 V | 1 | 0.4688 % | 8 | 30 MHz | NO | ADC, PROPRIETARY METHOD | 1 | BINARY | SAMPLE | CMOS | COMMERCIAL | PARALLEL, 8 BITS | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.84 mm | 31.305 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | DIP | 24 |