Filter Your Search
1 - 10 of 28 results
|
SPR3911
Stanley Electric Co
|
Check for Price | No | Contact Manufacturer | 50 mA | 2.5 V | 700 nm | DIFFUSED WHITE | Red | NO | 4 V | e0 | 85 °C | -30 °C | Tin/Lead (Sn/Pb) | 5.5 mm | STANLEY ELECTRIC CO LTD | compliant | 8541.40.80.00 | |||||||||||||||||
|
SPR-39MVWF/KM
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | RED/GREEN | 1 | NO | RADIAL MOUNT | 855 mcd | 650/563 nm | MILKY WHITE | SINGLE | SINGLE COLOR LED | T-1 | e1 | 3 | BULK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2 mm | 6 mm | 3.1 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ||||||||||
|
SPR-39MVWF/N
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | RED/GREEN | 1 | NO | RADIAL MOUNT | 21 mcd | 650/563 nm | MILKY WHITE | SINGLE | SINGLE COLOR LED | e1 | 3 | BULK | ROUND | TIN SILVER COPPER | 2 mm | 6 mm | 3.1 mm | ROHM CO LTD | unknown | ||||||||||||
|
SPR-39MVWFM
ROHM Semiconductor
|
Check for Price | Yes | Yes | End Of Life | RED/GREEN | 20 mA | 1 | NO | RADIAL MOUNT | 13.5 mcd | 650/563 nm | 35 deg | MILKY WHITE | Green/Red | COMMON CATHODE, 2 ELEMENTS | DUAL COLOR LED | 3 V | T-1 | e1 | 85 °C | -25 °C | 3 | BOX | ROUND | TIN SILVER COPPER | 2 mm | 5 mm | 3.1 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ||||
|
SPR-39MVWF/LM
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | RED/GREEN | 1 | NO | RADIAL MOUNT | 855 mcd | 650/563 nm | MILKY WHITE | SINGLE | SINGLE COLOR LED | T-1 | e1 | 3 | BULK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2 mm | 6 mm | 3.1 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ||||||||||
|
SPR-39MVW3FM
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | RED/GREEN | 20 mA | 2 | NO | RADIAL MOUNT | 6.3/10 mcd | 650/563 nm | 60 deg | MILKY WHITE | COMMON CATHODE, 2 ELEMENTS | DUAL COLOR LED | T-1 | e1 | 85 °C | -25 °C | 3 | BULK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2 mm | 5 mm | 3.1 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ||||||
|
SPR3931
Stanley Electric Co
|
Check for Price | No | Contact Manufacturer | 50 mA | 2.5 V | 700 nm | DIFFUSED | Red | NO | 4 V | e0 | 85 °C | -30 °C | Tin/Lead (Sn/Pb) | 5.5 mm | STANLEY ELECTRIC CO LTD | compliant | 8541.40.80.00 | |||||||||||||||||
|
SPR-39MVWF/MN
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | RED/GREEN | 1 | NO | RADIAL MOUNT | 1275 mcd | 650/563 nm | MILKY WHITE | SINGLE | SINGLE COLOR LED | T-1 | e1 | 3 | BULK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2 mm | 6 mm | 3.1 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ||||||||||
|
SPR-39MVWFK
ROHM Semiconductor
|
Check for Price | Yes | Yes | End Of Life | RED/GREEN | 20 mA | 1 | NO | RADIAL MOUNT | 5.4 mcd | 650/563 nm | MILKY WHITE | COMMON CATHODE, 2 ELEMENTS | DUAL COLOR LED | T-1 | e1 | 85 °C | -25 °C | 3 | BOX | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2 mm | 5 mm | 3.1 mm | ROHM CO LTD | compliant | 8541.40.20.00 | |||||||
|
SPR-39MVWFL
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | RED/GREEN | 20 mA | 1 | NO | RADIAL MOUNT | 8.3 mcd | 650/563 nm | MILKY WHITE | COMMON CATHODE, 2 ELEMENTS | DUAL COLOR LED | T-1 | e1 | 85 °C | -25 °C | 3 | BOX | ROUND | TIN SILVER COPPER | 2 mm | 5 mm | 3.1 mm | ROHM CO LTD | compliant | 8541.40.20.00 |