Filter Your Search
1 - 1 of 1 results
|
SPM7054VT-101M-D
TDK Corporation
|
$0.8400 | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 348 mΩ | 20 % | YES | 100 kHz | 1.8 A | METAL COMPOSITE | 3028 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 10 % TOLERANCE | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5.4 mm | 7.5 mm | 7 mm | TDK CORP | CHIP | unknown | EAR99 | 8504.50.80.00 | TDK |