Parametric results for: SPM10054T-3R3M-HZ under Fixed Inductors

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: spm10054t3r3mhz
Select parts from the table below to compare.
Compare
Compare
SPM10054T-3R3M-HZ
TDK Corporation
$1.1850 Yes Not Recommended GENERAL PURPOSE INDUCTOR 3.3 µH 7.81 mΩ 20 % YES 100 kHz 16.2 A Metal 4239 POWER INDUCTOR 1 YES AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 13 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 5.4 mm 10.7 mm 10 mm TDK CORP CHIP compliant EAR99 8504.50.80.00
SPM10054T-3R3M-HZR
TDK Corporation
$1.7882 Yes Active GENERAL PURPOSE INDUCTOR 3.3 µH 8.53 mΩ 20 % YES 100 kHz 13.2 A Metal 4439 POWER INDUCTOR 2 YES AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 5.4 mm 10.7 mm 10 mm TDK CORP CHIP compliant