Filter Your Search
1 - 10 of 28 results
|
SPL-34-GB-EBX-CDFF
Source Photonics
|
Check for Price | Obsolete | 1.31 µm | 1.26 µm | 1.36 µm | -19.5 dBm | 3.3 V | LASER | TRANSCEIVER | IT CAN ALSO BE OPERATED AT 1480NM TO 1500NM | AMPLIFIER | GR-468 | 1.25 Gbps | 1.25 Gbps | SMF | 251 µW | 3.47 V | 3.13 V | LC CONNECTOR | SURFACE MOUNT | YES | 8.5 mm | 45 mm | 13.7 mm | SOURCE PHOTONICS INC | unknown | ||||||
|
SPL-34-GB-BD-EDFF
Source Photonics
|
Check for Price | Yes | Active | 1.31 µm | 1.26 µm | 1.36 µm | -23 dBm | 3.3 V | LASER, PIN PHOTODIODE | TRANSCEIVER | IT CAN ALSO BE OPERATED AT 1480NM TO 1500NM | AMPLIFIER | GR-468 | 1.25 Gbps | 1.25 Gbps | SMF | 1.122 mW | 3.47 V | 3.13 V | LC CONNECTOR | SURFACE MOUNT | YES | 8.4 mm | 55.7 mm | 13.7 mm | SOURCE PHOTONICS INC | unknown | |||||
|
SPL-34-GB-BX-CDC
Source Photonics
|
Check for Price | Yes | Yes | Active | 1.31 µm | 1.26 µm | 1.36 µm | 3.3 V | LASER DIODE | TRANSCEIVER | IT ALSO OPERATES WAVELENGTH FROM 1480NM TO 1580NM, SFP-MSA-SFF-8074I, SFF-8472 | AMPLIFIER | GBE, GR-468 | 1.25 Gbps | 1.25 Gbps | 251 µW | 3.465 V | 3.135 V | -5 °C | 70 °C | LC CONNECTOR | PANEL MOUNT | NO | 8.477 mm | 56.388 mm | 13.955 mm | SOURCE PHOTONICS INC | unknown | ||||
|
SPL-34-GB-EBX-CDFM
Source Photonics
|
Check for Price | Yes | Active | TRANSCEIVER | SOURCE PHOTONICS INC | unknown | ||||||||||||||||||||||||||
|
SPL-34-GB-BD-CDFF
Source Photonics
|
Check for Price | Yes | Obsolete | 1.31 µm | 1.26 µm | 1.36 µm | -23 dBm | 3.3 V | LASER, PIN PHOTODIODE | TRANSCEIVER | IT CAN ALSO BE OPERATED AT 1480NM TO 1500NM | AMPLIFIER | GR-468 | 1.25 Gbps | 1.25 Gbps | SMF | 1.122 mW | 3.47 V | 3.13 V | LC CONNECTOR | SURFACE MOUNT | YES | 8.4 mm | 55.7 mm | 13.7 mm | SOURCE PHOTONICS INC | unknown | |||||
|
SPL-34-GB-BX-TNA
Source Photonics
|
Check for Price | No | No | Active | 1.31 µm | 1.26 µm | 1.36 µm | 3.3 V | LASER DIODE | TRANSCEIVER | IT ALSO OPERATES WAVELENGTH FROM 1480NM TO 1580NM, SFP-MSA-SFF-8074I, SFF-8472 | AMPLIFIER | GBE, GR-468 | 1.25 Gbps | 1.25 Gbps | 251 µW | 3.465 V | 3.135 V | -40 °C | 85 °C | LC CONNECTOR | PANEL MOUNT | NO | 8.477 mm | 56.388 mm | 13.955 mm | SOURCE PHOTONICS INC | unknown | ||||
|
SPL-34-GB-BX-IDFF
Source Photonics
|
Check for Price | Yes | Obsolete | 1.31 µm | 1.26 µm | 1.36 µm | -19.5 dBm | 3.3 V | LASER | TRANSCEIVER | IT CAN ALSO BE OPERATED AT 1480NM TO 1500NM | AMPLIFIER | GR-468 | 1.25 Gbps | 1.25 Gbps | SMF | 251 µW | 3.47 V | 3.13 V | -40 °C | 85 °C | LC CONNECTOR | SURFACE MOUNT | YES | 8.5 mm | 45 mm | 13.7 mm | SOURCE PHOTONICS INC | unknown | |||
|
SPL-34-GB-BD-TDA
Source Photonics
|
Check for Price | No | No | Active | 1.31 µm | 1.26 µm | 1.36 µm | 3.3 V | LASER DIODE | TRANSCEIVER | SFP-MSA-SFF-8074I, SFF-8472, IT ALSO OPERATES FROM 1480NM TO 1580NM | AMPLIFIER | GBE, GR-468 | 1.25 Gbps | 1.25 Gbps | 562 µW | 3.465 V | 3.135 V | -40 °C | 85 °C | LC CONNECTOR | PANEL MOUNT | NO | 8.77 mm | 56.388 mm | 13.995 mm | SOURCE PHOTONICS INC | unknown | ||||
|
SPL-34-GB-BD-CNA
Source Photonics
|
Check for Price | No | No | Active | 1.31 µm | 1.26 µm | 1.36 µm | 3.3 V | LASER DIODE | TRANSCEIVER | SFP-MSA-SFF-8074I, SFF-8472, IT ALSO OPERATES FROM 1480NM TO 1580NM | AMPLIFIER | GBE, GR-468 | 1.25 Gbps | 1.25 Gbps | 562 µW | 3.465 V | 3.135 V | -5 °C | 70 °C | LC CONNECTOR | PANEL MOUNT | NO | 8.77 mm | 56.388 mm | 13.995 mm | SOURCE PHOTONICS INC | unknown | ||||
|
SPL-34-GB-BD-CNC
Source Photonics
|
Check for Price | Yes | Yes | Active | 1.31 µm | 1.26 µm | 1.36 µm | 3.3 V | LASER DIODE | TRANSCEIVER | SFP-MSA-SFF-8074I, SFF-8472, IT ALSO OPERATES FROM 1480NM TO 1580NM | AMPLIFIER | GBE, GR-468 | 1.25 Gbps | 1.25 Gbps | 562 µW | 3.465 V | 3.135 V | -5 °C | 70 °C | LC CONNECTOR | PANEL MOUNT | NO | 8.77 mm | 56.388 mm | 13.995 mm | SOURCE PHOTONICS INC | unknown |