Filter Your Search
1 - 10 of 84 results
|
ASPI-3012S-3R3N-T
Abracon Corporation
|
$0.2978 | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 100 mΩ | 30 % | YES | 100 kHz | 1.36 A | 64 MHz | 1212 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT: 30% | e1 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | ONE SURFACE | 1.2 mm | 3 mm | 3 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ABRACON | |||||
|
ASPI-3012S-3R9N-T
Abracon Corporation
|
$0.2978 | Active | GENERAL PURPOSE INDUCTOR | 3.9 µH | 145 mΩ | 30 % | YES | 100 kHz | 1.24 A | 61 MHz | 1212 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT: 30% | e1 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | ONE SURFACE | 1.2 mm | 3 mm | 3 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ABRACON | |||||
|
ASPI-3012S-1R5N-T
Abracon Corporation
|
$0.6130 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 45 mΩ | 30 % | YES | 100 kHz | 2.01 A | 110 MHz | 1212 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT: 30% | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 1.2 mm | 3 mm | 3 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ABRACON | |||
|
ASPI-3012S-R82N-T
Abracon Corporation
|
$0.6130 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 820 nH | 30 mΩ | 30 % | YES | 100 kHz | 2.47 A | 180 MHz | 1212 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT: 30% | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 1.2 mm | 3 mm | 3 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ABRACON | |||
|
ASPI-3012S-4R7N-T
Abracon Corporation
|
$0.6130 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 120 mΩ | 30 % | YES | 100 kHz | 1.24 A | 61 MHz | 1212 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT: 30% | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 1.2 mm | 3 mm | 3 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ABRACON | |||
|
ASPI-3012S-100M-T
Abracon Corporation
|
$0.6130 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 265 mΩ | 20 % | YES | 100 kHz | 830 mA | 42 MHz | 1212 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT: 30% | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 1.2 mm | 3 mm | 3 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ABRACON | |||
|
ASPI-3012S-150M-T
Abracon Corporation
|
$0.6130 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 360 mΩ | 20 % | YES | 100 kHz | 710 mA | 27 MHz | 1212 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT: 30% | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 1.2 mm | 3 mm | 3 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ABRACON | |||
|
ASPI-3012S-101M-T
Abracon Corporation
|
$0.6130 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 2.86 Ω | 20 % | YES | 100 kHz | 250 mA | 12 MHz | 1212 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT: 30% | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 1.2 mm | 3 mm | 3 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ABRACON | |||
|
ASPI-3012S-680M-T
Abracon Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 1.67 Ω | 20 % | YES | 100 kHz | 330 mA | 12 MHz | 1212 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT: 30% | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.2 mm | 3 mm | 3 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | 1212 | ||||
|
ASPI-3012HI-221M-T
Abracon Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 |