Filter Your Search
1 - 10 of 84 results
|
ASPI-3012S-1R0M-T
Abracon Corporation
|
$0.0347 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 40 mΩ | 20 % | YES | 100 kHz | 2.2 A | 120 MHz | 1212 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT: 30% | e1 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | ONE SURFACE | 1.2 mm | 3 mm | 3 mm | ABRACON LLC | CHIP | compliant | ABRACON | |||||
|
ASPI-3012HI-820M-T
Abracon Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||
|
ASPI-3012HI-1R5M-T
Abracon Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||
|
ASPI-3012HI-221M-T
Abracon Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||
|
ASPI-3012HI-150M-T
Abracon Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||
|
ASPI-3012S-680M-T
Abracon Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 1.67 Ω | 20 % | YES | 100 kHz | 330 mA | 12 MHz | 1212 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT: 30% | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.2 mm | 3 mm | 3 mm | ABRACON LLC | 1212 | compliant | EAR99 | 8504.50.80.00 | ||||
|
ASPI-3012S-820M
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 82 µH | 1.9 Ω | 20 % | YES | 310 mA | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 30% TOLERANCE | 120 °C | -20 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||
|
ASPI-3012S-1R5N-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 45 mΩ | 30 % | YES | 100 kHz | 2.01 A | 110 MHz | 1212 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT: 30% | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 1.2 mm | 3 mm | 3 mm | ABRACON LLC | compliant | ABRACON | EAR99 | 8504.50.80.00 | |||
|
ASPI-3012S-2R4N-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.4 µH | 68 mΩ | 30 % | YES | 100 kHz | 1.6 A | 100 MHz | 1212 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT: 30% | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 1.2 mm | 3 mm | 3 mm | ABRACON LLC | compliant | ABRACON | EAR99 | 8504.50.80.00 | |||
|
ASPI-3012S-R82N-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 820 nH | 30 mΩ | 30 % | YES | 100 kHz | 2.47 A | 180 MHz | 1212 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT: 30% | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 1.2 mm | 3 mm | 3 mm | ABRACON LLC | compliant | ABRACON | EAR99 | 8504.50.80.00 |