Filter Your Search
1 - 4 of 4 results
|
SPI-8002TW
Allegro MicroSystems LLC
|
Check for Price | Yes | Yes | Obsolete | 15 V | 38 V | 4.5 V | 1.5 A | YES | BUCK | 285 kHz | DUAL SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | R-PDSO-G16 | e3 | Not Qualified | 260 | 40 | 16 | PLASTIC/EPOXY | HSOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.2 mm | 2.75 mm | ALLEGRO MICROSYSTEMS LLC | SOIC | HSOP, | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
SPI-8002TW-TL
Allegro MicroSystems LLC
|
Check for Price | Yes | Yes | Obsolete | 15 V | 38 V | 4.5 V | 1.5 A | YES | BUCK | 285 kHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G16 | e3 | Not Qualified | 260 | 40 | 16 | PLASTIC/EPOXY | HSOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.2 mm | 2.75 mm | ALLEGRO MICROSYSTEMS LLC | SOIC | PLASTIC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
SPI-8002TW
Sanken Electric Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 15 V | 38 V | 4.5 V | 1.5 A | YES | PHASE-SHIFT | 285 kHz | DUAL SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G16 | Not Qualified | 135 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HSOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.2 mm | 2.75 mm | SANKEN ELECTRIC CO LTD | SOIC | HSOP, | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
SPI-8002TW-TL
Sanken Electric Co Ltd
|
Check for Price | Obsolete | 15 V | 38 V | 4.5 V | 1.5 A | YES | BUCK | 250 kHz | REGULATING-VOLTAGE= 1V TO 24V | DUAL SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G16 | 135 °C | -30 °C | 16 | PLASTIC/EPOXY | HSOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.2 mm | 2.75 mm | SANKEN ELECTRIC CO LTD | HSOP, | unknown | EAR99 | 8542.39.00.01 |