Filter Your Search
1 - 10 of 60 results
|
ASPI-2012-150M-T
Abracon Corporation
|
$0.0450 | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 1.368 Ω | 20 % | YES | 1 MHz | 380 mA | NICKEL-ZINC FERRITE | 0808 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.2 mm | 2 mm | 2 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ABRACON | |||
|
ASPI-2012-330M-T
Abracon Corporation
|
$0.0461 | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 2.16 Ω | 20 % | YES | 1 MHz | 300 mA | NICKEL-ZINC FERRITE | 0808 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 1.2 mm | 2 mm | 2 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ABRACON | |||
|
ASPI-2012-220M-T
Abracon Corporation
|
$0.1689 | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 1.68 Ω | 20 % | YES | 1 MHz | 350 mA | NICKEL-ZINC FERRITE | 0808 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.2 mm | 2 mm | 2 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ABRACON | |||
|
ASPI-2012-6R8M-T
Abracon Corporation
|
$0.7072 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 479 mΩ | 20 % | YES | 1 MHz | 640 mA | NICKEL-ZINC FERRITE | 0808 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 1.2 mm | 2 mm | 2 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ABRACON | ||
|
ASPI-2010-4R7M-T
Abracon Corporation
|
$0.7072 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 479 mΩ | 20 % | YES | 1 MHz | 820 mA | NICKEL-ZINC FERRITE | 0805 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1 mm | 2 mm | 1.6 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ABRACON | ||
|
ASPI-2012-2R2M-T
Abracon Corporation
|
$0.7072 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 127 mΩ | 20 % | YES | 1 MHz | 1.2 A | NICKEL-ZINC FERRITE | 0808 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 1.2 mm | 2 mm | 2 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ABRACON | ||
|
ASPI-2012-4R7M-T
Abracon Corporation
|
$0.7072 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 294 mΩ | 20 % | YES | 1 MHz | 820 mA | NICKEL-ZINC FERRITE | 0808 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 1.2 mm | 2 mm | 2 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ABRACON | ||
|
ASPI-2012-100M-T
Abracon Corporation
|
$0.7072 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 785 mΩ | 20 % | YES | 1 MHz | 490 mA | NICKEL-ZINC FERRITE | 0808 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.2 mm | 2 mm | 2 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ABRACON | ||
|
ASPI-2010-3R3M-T
Abracon Corporation
|
$0.7072 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 335 mΩ | 20 % | YES | 1 MHz | 980 mA | NICKEL-ZINC FERRITE | 0805 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1 mm | 2 mm | 1.6 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ABRACON | ||
|
ASPI-2010-6R8M-T
Abracon Corporation
|
$0.7072 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 816 mΩ | 20 % | YES | 1 MHz | 580 mA | NICKEL-ZINC FERRITE | 0805 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1 mm | 2 mm | 1.6 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ABRACON |