Filter Your Search
1 - 2 of 2 results
|
SPD74-103M
API Delevan
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 49 mΩ | 20 % | YES | 100 kHz | 2.5 A | FERRITE | 2929 | POWER INDUCTOR | 1 | YES | e0 | 125 °C | -55 °C | Chip | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 4.7 mm | 7.3 mm | 7.3 mm | API DELEVAN | 2929 | compliant | EAR99 | 8504.50.80.00 | ||
|
HRSPD74-103M
API Delevan
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 50 mΩ | 20 % | YES | 100 kHz | 1.75 A | FERRITE | 2929 | POWER INDUCTOR | 1 | YES | 130 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5.03 mm | 7.37 mm | 7.37 mm | API DELEVAN | CHIP | compliant |