Filter Your Search
1 - 2 of 2 results
|
SPD242401
Carlo Gavazzi Holding AG
|
$545.2410 | Yes | Active | 115 V | 24 V | 264 V | 90 V | 10 A | 1 | NO | YES | ALSO OPERATES IN 210-375VDC | AC-DC POWER FACTOR CORRECTION MODULE | 89 % | 0.5 % | 1 % | 1 | OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 240 W | 1 s | R-MXMA-X | IEC, UL, EN | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 83.5 mm | 116.6 mm | 124.5 mm | CARLO GAVAZZI HOLDING AG | Module-10 | compliant | EAR99 | ||||
|
SPD242401B
Carlo Gavazzi Holding AG
|
$559.3917 | Active | 115 V | 24 V | 264 V | 90 V | 23.76 V | 24.24 V | 10 A | 1 | NO | YES | ALSO OPERATES IN 210-375VDC | AC-DC POWER FACTOR CORRECTION MODULE | 89 % | 0.5 % | 1 % | 1 | OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 240 W | 1 s | R-MXMA-X | IEC, UL, EN | 71 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 83.5 mm | 124.5 mm | 124.5 mm | CARLO GAVAZZI HOLDING AG | unknown |