Filter Your Search
1 - 3 of 3 results
|
SPD16B1801FLLF
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | 1.8 kΩ | 1 % | 100 mW | 7525 | DIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | e3 | 125 °C | -55 °C | Molded | 16 | Tube | Matte Tin (Sn) | 4 mm | 2.54 mm | 4 mm | 19.05 mm | 6.35 mm | BI TECHNOLOGIES CORP | DIP, 7525 | compliant | EAR99 | |||
|
SPD16B1801FL
TT electronics / BI Technologies
|
Check for Price | No | No | Obsolete | ARRAY/NETWORK RESISTOR | SPD-B | e0 | Tin/Lead (Sn/Pb) | BI TECHNOLOGIES CORP | , | compliant | EAR99 | |||||||||||||||||||||
|
SPD16B1801FLLF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1.8 kΩ | 1 % | 100 mW | 7525 | DIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | e3 | 125 °C | -55 °C | Molded | 16 | Tube | Matte Tin (Sn) | 4 mm | 2.54 mm | 4 mm | 19.05 mm | 6.35 mm | TT ELECTRONICS PLC | compliant |